Overview of AP22916ECA4-7 by Diodes Incorporated
The AP22916ECA4-7 by Diodes Incorporated is described as a Power Supply Support Circuit, fitting perfectly into the small and efficient class of load switches. Specifically designed in an x1-WLB0808-4 package, this part is packaged as Tape and Reel, making it suitable for automated manufacturing processes. It is identified in the Power Management Circuits subcategory of Power Circuits.
As for its specifications, the AP22916ECA4-7 operates with a single channel and has a square body outlined by a 0.81 mm by 0.81 mm VFBGA package. It features a fine pitch terminal layout with a lead finish of tin-silver-copper, complying with the latest environmental standards, including RoHS and REACH. The part is active with a maximum operating temperature of 85 °C and a minimum of -40 °C. It supports a supply voltage range from 1.3 V to 5.5 V. Notably, this part has a factory lead time of 12 weeks as of the current writing.
Industry Applications for AP22916ECA4-7
The applications of AP22916ECA4-7 span across various industries that require efficient power management. Here are potential industry applications for this part:
- Energy and Power Systems: In this industry, the AP22916ECA4-7 could potentially be used in power distribution units or smart grid equipment, where managing power efficiently is critical. The compact size and high efficiency of this load switch might make it suitable for small-scale, high-performance power systems.
- Transportation and Logistics: AP22916ECA4-7 might find utility in power management systems within transportation infrastructure, such as signaling systems or station management systems. Its ability to work across a range of temperatures significantly benefits applications exposed to various environmental conditions.
- Renewable Energy: In the sphere of renewable energy, particularly solar and wind power, the AP22916ECA4-7 could be integrated into control systems that require low energy consumption and minimal power waste. Its efficiency and durability under fluctuating power conditions potentially make it well-suited for such applications.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About Diodes Incorporated
Diodes Incorporated is a notable manufacturer in the semiconductor industry, emphasizing the development and marketing of discrete, logic, and analog semiconductors. Among its wide array of product offerings, power circuits, particularly Power Management Circuits, stand out. Diodes Inc. is known for their innovation in providing solutions that enhance power efficiency, and the AP22916ECA4-7 aligns with this mission by offering efficient power management in a compact and reliable package. Diodes Incorporated produces a variety of components serving industries from consumer electronics to automotive, integrating state-of-the-art technology and compliance with the latest environmental standards.
Where to Find AP22916ECA4-7 by Diodes Incorporated
For procurement or further research, you can find AP22916ECA4-7 at our website, findchips.com. The Power Management Circuits section on our site can also be used to find alternate parts similar to AP22916ECA4-7 that might be offered by Diodes Incorporated or other manufacturers. Historically, this part has been available through distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey. However, we recommend checking our platform for the most current stock levels and pricing details.