Overview of AP3012KTR-G1 by Diodes Incorporated
The AP3012KTR-G1 by Diodes Incorporated is a current-mode switching regulator that has a maximum switching frequency of 1.9 MHz. Encased in a green, SOT-23, 5-pin package, it conforms to environmental standards, being RoHS compliant. This component is classified under the Switching Regulator or Controllers subset of Power Circuits. Its operating parameters include an input voltage range from 2.6 V to 16 V, with a nominal input voltage of 3 V, and it is capable of adjusting output voltage up to 29 V. With a control technique based on pulse-width modulation and a boost switcher configuration, it provides a versatile solution for increasing the voltage from a lower input voltage source.
The device operates within an industrial temperature range of -40°C to 85°C, ensuring reliability under various environmental conditions. Its moisture sensitivity level is set at 3, and it features a low supply current maximum of 3.5 mA, highlighting its efficiency. The component’s compact dimensions, including a length of 2.92 mm and a width of 1.6 mm, coupled with a seated height maximum of 1.45 mm, make the AP3012KTR-G1 suitable for space-constrained applications.
Industry Applications for AP3012KTR-G1
Potential industry applications for the AP3012KTR-G1 are varied and include primarily consumer electronics among others. This range of possible applications denotes its versatility and efficiency in power management tasks. Applications may include, but are not limited to:
- Portable and battery-powered devices where efficiency and battery life extension are crucial. These might include handheld gaming devices, portable media players, and e-readers, where the AP3012KTR-G1’s boost functionality can manage power efficiently.
- LED drivers for lighting solutions, including smart home lighting and portable flashlights, benefit from the high switching frequency and adjustable output voltage, allowing for compact, efficient designs.
- Wireless communication devices such as Bluetooth headsets or Wi-Fi modules, which require stable and efficient power management to maintain connectivity without draining the battery quickly.
- Solar-powered devices that need efficient power conversion from variable solar energy inputs to a stable output voltage for device operation or battery charging.
It’s important to note that these potential applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure that the AP3012KTR-G1 is the best fit for the specific application needs, considering the part’s attributes such as operating temperature range, control mode, and input/output voltage ranges.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the electronic components landscape, specializing in discrete, analog, and mixed-signal semiconductors. Their product offerings, especially within the realm of Switching Regulator or Controllers, demonstrate a commitment to innovation, quality, and breadth of technology. Diodes Incorporated provides components that find applications in a wide array of industries, from consumer electronics to industrial and automotive sectors. The AP3012KTR-G1 is one example of their comprehensive portfolio, showcasing their capability in manufacturing high-efficiency power management solutions.
The expertise of Diodes Incorporated extends beyond just the manufacturing of components. They also play a significant role in the development of new technologies that enhance the functionality and reliability of electronic systems. Their commitment to environmental sustainability is evident in their compliance with international standards, as seen in the RoHS-compliant products like the AP3012KTR-G1.
Where to Find AP3012KTR-G1 by Diodes Incorporated
To purchase the AP3012KTR-G1, interested buyers should consider leveraging resources like findchips.com. This platform provides a comprehensive view of current stock levels, pricing, and availability from various distributors. For the AP3012KTR-G1, distributors such as Win Source Electronics, LCSC, Avnet Asia, and Mouser Electronics have historically offered this part. However, availability can fluctuate, and it is recommended to visit findchips.com for the most up-to-date information.
Additionally, for those looking for alternative parts within the Switching Regulator or Controllers category that might be better suited for specific applications, or for comparing features and pricing among different manufacturers, FindChips offers an invaluable resource. By providing detailed specifications, availability, and pricing data across numerous distributors, FindChips facilitates informed purchasing decisions that align with project requirements and budget considerations.