AP62300TWU-7 by Diodes Incorporated

Overview of AP62300TWU-7 by Diodes Incorporated

The AP62300TWU-7 by Diodes Incorporated is a synchronous buck converter that provides voltage-mode control along with pulse width modulation (PWM) technique. Designed in a TSOT-26 package with 6 pins, this integrated circuit (IC) acts as a DC/DC converter capable of handling an input voltage range from 4.2V to 18V, typically optimized at 12V. This component can deliver an adjustable output from 0.8V to 7V while supplying a maximum output current of 3A. The switching frequency of the regulator can reach up to 750 kHz, allowing for compact peripheral components.

This IC fits into systems requiring a compact size and high efficiency due to its small dimensions (2.9 mm x 1.6 mm) and surface-mount package. Notably, it is designed to operate within a temperature range of -40°C to 85°C, making it suitable for various industrial applications. The AP62300TWU-7 also supports PFM (Pulse Frequency Modulation) control, offering an additional layer of power optimization, especially under lighter load conditions. The component is RoHS compliant and meets REACH standards, ensuring its suitability for use in environmentally sensitive contexts. As of the current writing, the indicated factory lead time for this product is approximately 8 weeks.

Industry Applications for AP62300TWU-7

The AP62300TWU-7 could potentially fit into various industry applications due to its versatile features and operational characteristics. Some potential applications include:

  • Consumer Electronics: Devices such as laptops, cameras, and gaming consoles might incorporate this IC to manage power more efficiently, thereby extending battery life and reducing heat.
  • Industrial Automation: This IC could potentially be used in automated control systems where reliable and efficient power supply is critical under varying load conditions.
  • Telecommunications: Telecommunication equipment, which often requires stable and efficient power management solutions, could potentially benefit from incorporating the AP62300TWU-7.
  • Computing and Data Storage: Server farms and data storage systems, where power efficiency and space savings are paramount, might use this part to optimize the performance and longevity of their power supply systems.
  • Retail and Delivery Systems: Portable POS systems and delivery drones could leverage the efficiency and compact size of the AP62300TWU-7 to enhance their operational capacities.

Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the electronic components market, known for its extensive range of semiconductor products including diodes, rectifiers, transistors, MOSFETs, protection devices, function-specific arrays, single gate logic, amplifiers and comparators, Hall-effect and temperature sensors. A specific emphasis of Diodes Incorporated within the realm of Switching Regulator or Controllers, like the AP62300TWU-7, demonstrates their commitment to innovation and efficiency in Power Circuits. The manufacturer not only focuses on compact and energy-efficient designs but also on making integration simpler for a variety of electronic systems. Additionally, it produces similar parts which corroborate its expertise and offerings in this particular segment of the market.

Where to Find AP62300TWU-7 by Diodes Incorporated

To find the AP62300TWU-7, prospective buyers should research on Findchips.com. This platform offers comprehensive details about availability, pricing, and distributor options. The IC has historically been available at distributors like Mouser Electronics, DigiKey, Newark, and Future Electronics, however, stock levels and specific availability can vary. On Findchips.com, users can also explore alternative parts within the Switching Regulator or Controllers category, potentially offered by Diodes Incorporated or other manufacturers. This facilitates a broad comparison of specifications and prices for better procurement decisions.

Compare pricing for AP62300TWU-7 and other Switching Regulator or Controllers / Power Circuits at findchips.com