Overview of AP63201WU-7 by Diodes Incorporated
The AP63201WU-7 by Diodes Incorporated is a synchronous buck regulator designed for DC/DC conversion, operating at 500kHz. This high-efficiency regulator can handle adjustable output currents up to 2A and is housed in a compact TSOT23-6 package. Suitable for a wide temperature range, it operates effectively up to 85°C and meets RoHS compliance, highlighting Diodes Incorporated’s commitment to environmentally friendly manufacturing practices.
Noteworthy attributes of the AP63201WU-7 include its Active Part Life Cycle Code, indicating that it is in a stable phase of production. Compliance with REACH and having an ECCN Code of EAR99 make it suitable for global distribution without major export restrictions. The part’s HTS Code is 8542.39.00.01, and it comes with a Matte Tin terminal finish, adhering to the JESD-609 Code e3 for maximum operational reliability. It is characterized by a peak reflow temperature tolerance of 260°C, accommodating modern soldering methods. Additionally, the component’s standard factory lead time is noted as 8 weeks, essential information for procurement planning.
Industry Applications for AP63201WU-7
The AP63201WU-7 is versatile in its application across various industries. Its functionality serves well in areas demanding efficient power management and compact, reliable regulators. Although its suitability spans numerous fields, the following are key industries where its employment might be particularly relevant:
- Energy and Power Systems: In this sector, the AP63201WU-7 might find applications in power supply units for telecommunications infrastructure, offering stable voltages and high efficiency. Its high-temperature tolerance and regulation precision could potentially support emergency power systems that require reliability under stress.
- Transportation and Logistics: The transportation industry could leverage the durable and compact nature of this device in vehicle-mounted GPS units, managing power effectively to optimize location tracking accuracy and longevity. The buck regulator’s resilience makes it potentially suitable for use in environments experiencing wide temperature ranges.
- Renewable Energy: Given its efficiency and RoHS compliance, this component may contribute to the development of green technologies, possibly in solar power inverters or small wind turbine controllers. Its ability to manage variable loads efficiently makes it a potential asset for optimizing energy conversion and storage processes.
- Consumer Electronics: Although not specifically listed in the identified industry applications, consumer electronics could benefit from the use of the AP63201WU-7 in power management solutions for wearables, smart home devices, and portable electronics, where extended battery life and compact power supply solutions are critical.
Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and procurement teams to ensure compliance with industry standards and specific application requirements. The suggested uses are illustrative and necessitate detailed examination to confirm suitability.
About Diodes Incorporated
Diodes Incorporated is a respected manufacturer in the realm of Switching Regulator or Controllers and other Power Circuits. They are known for providing innovative, high-quality semiconductor components that address the needs of electronic design engineers worldwide. Diodes Incorporated’s portfolio includes a broad range of products, like the AP63201WU-7, designed to offer efficiency, power management solutions, and reliability for a wide array of applications. The firm’s dedication to environmental sustainability, alongside its focus on technological advancement, makes it a go-to for components requiring power regulation and conversion. Diodes Incorporated not only supports the current market’s demand for energy-efficient solutions but also caters to future trends with a robust pipeline of products.
Where to Find AP63201WU-7 by Diodes Incorporated
To purchase the AP63201WU-7, engineers and procurement specialists are advised to consult findchips.com. The site allows users to compare real-time stock levels and pricing from a comprehensive list of distributors. Historically, the part has been available from distributors such as New Advantage Corporation, LCSC, Avnet (including Avnet Silica and Avnet Asia), Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current availability and pricing information, visiting findchips.com is recommended. Additionally, those seeking alternative parts may explore other Switching Regulator or Controllers to find equivalents provided by Diodes Incorporated or other manufacturers which might better suit specific requirements.