Overview of AP63301QWU-7 by Diodes Incorporated
The AP63301QWU-7 is a current-mode switching regulator designed to provide efficient power conversion in various applications. This integrated circuit (IC) is optimized for synchronous buck DC-DC conversion. With a maximum output current of 5.2 A, it operates within a wide input voltage range of 3.8 V to 32 V, and a nominal input voltage of 12 V. Its robust design includes a maximum switching frequency of 550 kHz, making it suitable for fast transient response and low output ripple.
Specifically packaged in a TSOT-26 form factor, the AP63301QWU-7 has dimensions of 2.9 mm (length) by 1.6 mm (width), and a maximum height of 1 mm, allowing for compact designs in space-constrained applications. The device is compliant with ROHS and adheres to AEC-Q100 standards, indicating its suitability for automotive applications. The operating temperature range spans from -40 °C to 125 °C, ensuring reliable operation under diverse environmental conditions.
Utilizing pulse-width modulation (PWM) for control, the AP63301QWU-7 is versatile and effective in managing power delivery to loads while maintaining efficiency. The inclusion of features such as moisture sensitivity level 1 indicates that it is designed to withstand certain levels of humidity during assembly and operation.
Industry Applications for AP63301QWU-7
The AP63301QWU-7 could potentially find application in several industries due to its specifications and performance characteristics. Below are a few examples where this component might be utilized:
- Consumer Electronics: The AP63301QWU-7 might be used in devices such as smartphones or tablets, where efficient power management is crucial for battery longevity. Its compact size and efficient operation could help in powering various subsystems, including display drivers and audio amplifiers.
- Automotive: The part’s compliance with AEC-Q100 might make it suitable for use in power supply systems within vehicles, such as in-dashboard electronics or energy management systems. Its ability to handle high temperatures and provide robust performance could support features like infotainment systems or battery management systems.
- Industrial Automation: In this sector, the AP63301QWU-7 could potentially be used in control systems for robotics or machine automation. Its capability to manage high output currents while maintaining efficiency could support automation devices needing reliable power delivery.
- Robotics and Drones: The efficiency and compact profile of the AP63301QWU-7 might make it a fitting choice for power supplies in drones or robotic systems. These applications often require high performance in terms of weight and form factor while ensuring reliable operation.
- Telecommunications: The AP63301QWU-7 might support various telecommunications devices where stable and efficient power from a DC-DC converter is essential. Its capability to operate from a wide input voltage range could be beneficial in systems that experience fluctuating input power.
Please note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a manufacturer recognized for its comprehensive portfolio of semiconductor solutions, particularly in the field of power circuits and specifically in switching regulators and controllers. Their products cater to various applications across numerous industries, emphasizing reliability and performance.
The AP63301QWU-7 is part of a broader family of switching regulators and controllers offered by Diodes, which includes solutions designed for diverse power management requirements. They focus on continuous innovation in energy efficiency and miniaturization, which is critical in today’s fast-evolving technological landscape. Diodes Incorporated also emphasizes compliance with industry standards in their manufacturing processes, ensuring that their parts, including the AP63301QWU-7, meet the necessary regulatory requirements.
Research Price and Stock for AP63301QWU-7 by Diodes Incorporated on Findchips.com
For those interested in acquiring the AP63301QWU-7, it is recommended to check its availability, pricing, and stock status on Findchips. This platform provides detailed information on current stock levels and pricing from various distributors.
This part has historically been available through several distributors, including:
- New Advantage Corporation
- Avnet Silica
- Mouser Electronics
- DigiKey
However, current stock levels may vary, so consulting Findchips is essential to get the most accurate and up-to-date information.