Overview of AP64060QWU-7 by Diodes Incorporated
The AP64060QWU-7 is a synchronous buck converter designed to efficiently convert direct current (DC) voltage from a higher level to a lower level while providing up to 600 mA of output current. This component operates within a wide input voltage range of 4.5V to 40V, making it suitable for a variety of power management applications where space and efficiency are critical. The device is housed in a compact 6-pin TSOT-26 package, which is ideal for applications where PCB real estate is limited.
Manufactured by Diodes Incorporated, the AP64060QWU-7 is classified as a switching regulator, which facilitates the conversion process using a switching element and a diode, minimizing energy loss in comparison to linear regulators. The device is designed with advanced features that enhance its performance, such as a low quiescent current, allowing for better efficiency under lighter loads. The part is compliant with RoHS regulations and meets REACH compliance standards, ensuring it adheres to environmental and safety requirements.
As of the current writing, the part is listed as “Active” in its life cycle, and it typically has a factory lead time of approximately 8 weeks. The terminal finish of the component is matte tin, contributing to its solderability and reliability in challenging environments.
Industry Applications for AP64060QWU-7
The AP64060QWU-7 might find potential applications across several industries, particularly in scenarios where efficient power conversion is needed. The following are some possible use cases:
- Internet of Things (IoT): In IoT devices, efficient power management is crucial, as many devices rely on battery power. The AP64060QWU-7 might be incorporated into IoT sensors or gateways, possibly allowing for extended battery life without sacrificing performance.
- Consumer Electronics: The component could be used in consumer electronics such as portable chargers or handheld devices where compactness and efficiency are essential. The wide input voltage range allows for flexibility in design, accommodating different battery types.
- Automotive: Should the AP64060QWU-7 adhere to industry automotive standards, it might potentially be utilized in automotive applications such as power management for infotainment systems or sensor networks. Its robustness and efficiency are advantageous in automotive environments.
- Industrial Automation: In industrial applications, the part might be suitable for powering control systems or sensors that require stable and efficient voltage regulation. Its active life cycle and compliance with various standards enhance its applicability in industrial settings.
- Telecommunications: The device might also be suitable for telecommunications equipment, providing reliable power to base stations or routers, maintaining performance under varying load conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a well-established manufacturer known for its wide range of electronic components, particularly in the domain of power circuits, including switching regulators and controllers. The company focuses on developing components that improve efficiency and reduce space in electronic designs. The AP64060QWU-7 aligns with this focus, providing users with a compact switching regulator option that meets various performance demands.
In addition to the AP64060QWU-7, Diodes Incorporated produces a variety of other switching regulators that cater to different input and output specifications, thereby extending their offerings to a broad range of applications. Their portfolio supports the growing demand for energy-efficient solutions in modern electronics.
Research Price and Stock for AP64060QWU-7 by Diodes Incorporated on Findchips.com
For those interested in acquiring the AP64060QWU-7, it is recommended to check stock and pricing details on Findchips.com. This resource offers real-time inventory data and pricing trends for various electronic components.
The Switching Regulator or Controllers subcategory may also provide insight into alternate parts that could serve similar purposes, either from Diodes Incorporated or other manufacturers. Historically, the AP64060QWU-7 has been available through several distributors including:
- New Advantage Corporation
- Avnet Silica
- Sensible Micro Corporation
- TME
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
However, stock levels and pricing can change, so visiting Findchips for the most current information is strongly advised.