Overview of AP64350SP-13 by Diodes Incorporated
The AP64350SP-13 is a synchronous buck converter that operates at a high switching frequency of 2.2 MHz. This DC/DC converter is designed to efficiently step down voltages, making it suitable for a wide range of applications where space-saving and thermal management are crucial. As of the current writing, the part is classified under the subcategory of Switching Regulator or Controllers within the Power Circuits category.
Manufactured by Diodes Incorporated, the AP64350SP-13 supports a maximum ambient temperature of 85 degrees Celsius, ensuring its operation in demanding environments. The part is compliant with RoHS, indicating that it meets environmental standards regarding hazardous materials. Its lifecycle is currently active, demonstrating the manufacturer’s commitment to its continued production and support.
Other notable attributes include its compliance with the REACH directive, an EAR99 ECCN code, and it falls under HTS classification 8542.39.00.01, which relates to electronic circuit devices. The peak reflow temperature for this component is rated at 260 degrees Celsius, which is essential for soldering processes during assembly. The terminal finish is matte tin, which enhances solderability and corrosion resistance.
Industry Applications for AP64350SP-13
The AP64350SP-13 could potentially find applications in various industries, given its specifications and capabilities. Here are some examples of relevant industry applications:
- Consumer Electronics: The part might be used in devices such as smartphones, tablets, and wearable technology, where efficient power management is essential. Its small footprint and high-frequency operation could contribute to space savings in portable designs.
- Internet of Things (IoT): In IoT devices that run on battery power, the efficient voltage regulation of AP64350SP-13 could enhance battery life by minimizing power loss. This converter could be utilized in sensors, smart home devices, and other connected applications, supporting low-power design requirements.
- Energy and Power Systems: Within renewable energy systems, the AP64350SP-13 might be implemented in photovoltaic inverters or battery management systems where efficient conversion from DC to DC is necessary. Its thermal management capabilities could help maintain performance in operational environments.
- Automotive: If the part meets specific automotive standards, it could be utilized in various applications such as power distribution modules or electronic control units. Automotive designs often require components that can handle higher temperatures and provide reliable voltage regulation.
- Telecommunications: AP64350SP-13 could potentially be applied in network equipment and base stations where reliable and efficient power solutions are necessary. Its high-frequency operation could facilitate power conversion in dense electronic assemblies.
These applications are conceptual and illustrative and would require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Additionally, other similar parts in the Switching Regulator or Controllers category could also be considered to meet specific application needs.
About Diodes Incorporated
Diodes Incorporated is known for its commitment to providing high-quality semiconductor solutions, particularly in the realm of power management and signal processing. The company specializes in Switching Regulators or Controllers that serve diverse applications across multiple industries.
The AP64350SP-13 is just one example of the innovative solutions Diodes offers in the power circuits domain. Their portfolio may also include similar parts designed for various voltage and current requirements, catering to specific application needs across consumer electronics, automotive, renewable energy, and industrial control sectors. By focusing on efficiency and reliability, Diodes Incorporated continues to be a significant player in the semiconductor landscape.
Where to Find AP64350SP-13 by Diodes Incorporated
Distributors where the part has historically been available include:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Avnet Americas
However, it is essential to check findchips.com for current stock levels and pricing as availability may vary.