Overview of AP64501SP-13 by Diodes Incorporated
The AP64501SP-13 is a synchronous buck regulator from Diodes Incorporated, offering exceptional efficiency and accuracy in a compact SOP-8 package. This adjustable 5A voltage regulator operates at a switching frequency of up to 570kHz, with an industrial grade operating temperature range of -40°C to +85°C, ensuring its reliability in challenging environments. It supports a wide input voltage range from 3.8V to 40V, making it versatile for various applications. The output voltage can be adjusted from 0.8V to 40V, allowing for a broad range of use cases. The part is ROHS compliant and REACH compliant, adhering to current environmental and safety standards.
With its introduction in October 2019, the AP64501SP-13 incorporates current-mode control and pulse frequency modulation for precise control over output voltage and current management. This integrated circuit (IC) embodies the modern design ethos of Diodes Incorporated, focusing on efficiency, thermal management, and space-saving features. The package also features a heat sink/slug for improved thermal dissipation and matte tin terminal finish for enhanced solderability. Factoring in its maximum switching frequency of 630 kHz, the device is engineered to deliver high performance in space-constrained applications.
Industry Applications for AP64501SP-13
The AP64501SP-13 has potential applications across a wide range of industries due to its versatile input voltage range, adjustable output, and high switching frequency. While these industry applications are conceptual and require verification by engineering and design teams to ensure adherence to industry standards and specific requirements, some possible use cases include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might leverage the AP64501SP-13 for its efficiency and compactness, ensuring longer battery life and reduced heat generation.
- Industrial Automation: This part could potentially be utilized in control systems for machinery and production lines, where reliable voltage regulation is critical for the smooth operation of sensors and actuators.
- Telecommunications: In the realm of telecommunications equipment, such as routers and switchers, the AP64501SP-13 might be favored for its efficiency and ability to operate over a wide range of input voltages, ensuring compatibility with various power sources.
- Computing and Data Storage: Servers and storage systems could benefit from this part, possibly using it to efficiently manage power supply to memory modules and processors, contributing to overall system reliability and energy savings.
- Aerospace and Defense: While specific military or aerospace applications would require validation for standards compliance, the robustness and wide operating temperature range of the AP64501SP-13 make it a candidate for consideration in rugged environments.
Note: These potential industry applications are only illustrative and would require careful analysis and validation by experts to ensure compliance with all necessary standards and suitability for each specific use case.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality semiconductor products, widely recognized for their range of power management, analog, and mixed-signal integrated circuits. Notably, in the category of Switching Regulator or Controllers, Diodes Incorporated stands out for its innovative solutions designed to address the evolving needs of electronic designs. Their portfolio includes a broad array of components catering to various power conversion and management requirements, tailored for a wide range of industry applications, from consumer electronics to industrial and automotive systems.
The AP64501SP-13 is a testament to Diodes Incorporated’s commitment to delivering performance and efficiency, showcasing their expertise in integrating complex power regulation capabilities into a small form factor. Their products, including similar parts to the AP64501SP-13, are engineered to meet stringent quality standards, providing reliability and performance for critical applications.
Where to Find AP64501SP-13 by Diodes Incorporated
To find the AP64501SP-13 by Diodes Incorporated, or to research alternate parts in the Switching Regulator or Controllers category, findchips.com is the premier destination. The website’s comprehensive database provides up-to-date stock levels, pricing from various distributors, and detailed specifications for a wide range of electronic components. Historically, distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark have been known to carry the AP64501SP-13, but availability can fluctuate. For the most current information on stock availability and competitive pricing, visiting FindChips is highly recommended.