AP7313-12SRG-7 by Diodes Incorporated

Overview of AP7313-12SRG-7 by Diodes Incorporated

The AP7313-12SRG-7 by Diodes Incorporated is a fixed positive single output Linear Regulator IC designed to deliver a stable 1.2V output from an input voltage range of 2V to 6V, suitable for various applications demanding consistent voltage regulation. This component is encapsulated in a SOT-23R package, which is a small outline, low profile, shrink pitch package with three pins, ensuring compactness and ease of integration into space-constrained applications. Moreover, the package is characterized as Green, complying with current environmental standards like RoHS, which adds to its appeal for eco-friendly projects.

The AP7313-12SRG-7 features excellent load and line regulation specifications, maintaining output voltage within a narrow tolerance band despite variations in input voltage and load conditions. Specifically, the device boasts a maximum load regulation of 0.0072%, ensuring output stability. Its output current capability up to 150mA allows it to power low current demanding devices efficiently. With an operating temperature range from -40°C to 125°C, it suits a variety of environments, from industrial to outdoor applications. This part is marked as active, according to its part life cycle code, and has a factory lead time of 8 weeks as per the current writing.

Industry Applications for AP7313-12SRG-7

The AP7313-12SRG-7’s features make it potentially suitable for numerous practical applications across various industries. Below are a few example industries where this regulator might find utility:

  • Energy and Power Systems: This IC could potentially be incorporated in smart metering devices or small-scale energy harvesters where stable voltage regulation is crucial. Its high temperature tolerance and low load regulation make it a viable candidate for these types of equipment, which often face fluctuating environmental conditions.
  • Transportation and Logistics: For electronic systems in logistics such as tracking devices or RFID readers, which require reliable operation over a range of temperatures and input conditions, this IC might be a suitable power management solution. The component’s ability to operate efficiently with low deviation in output voltage assures stability, important for critical tracking applications.
  • Renewable Energy: In solar power applications like small solar panels driving sensor nodes, the AP7313-12SRG-7 could possibly provide stable voltage to ensure consistent sensor readings. Its capability to function in varied environmental conditions from extremely cold to very hot makes it an appropriate choice for outdoor installations.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure conformance to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a significant player in the manufacturing of discrete, logic, analog, and mixed-signal semiconductor markets. Their products cater to the automotive, communications, computing, consumer electronics, and industrial markets, with a particular focus on creating high performance and high-quality components for increasingly sophisticated electronic environments. In the realm of Power Circuits, and more specifically Linear Regulator ICs, Diodes Incorporated offers a diverse range of parts including the AP7313-12SRG-7. This part exemplifies their commitment to innovation in power management technology, with advanced features packed into a miniature form factor making it a quintessential example of their expertise in developing functional and reliable power solutions.

Where to Find AP7313-12SRG-7 by Diodes Incorporated

If you’re considering purchasing the AP7313-12SRG-7, the best starting point would be to search through findchips.com. Not only can you view current stock levels and pricing, but also compare it with similar offerings from other manufacturers. Historically, this part has been available from several distributors including LCSC, Avnet Silica, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it’s recommended to check the latest availability and pricing on the findchips.com platform.

Compare pricing for AP7313-12SRG-7 and other Linear Regulator ICs / Power Circuits at findchips.com