APA150-FG144I by Microchip Technology Inc

Overview of APA150-FG144I by Microchip Technology Inc.

The APA150-FG144I is a part of the Field Programmable Gate Arrays subcategory, known for its flexibility in digital circuit design. Developed by Microchip Technology Inc., it features a complex matrix of 150,000 gates and operates up to a maximum frequency of 180 MHz. Encapsulated in a plastic encapsulated microcircuit (PBGA) with a 144-ball fine grid array configuration, this FPGA (Field Programmable Gate Array) stands out with its extensive IO capabilities of 100 inputs and outputs each, and a substantial logic cell count of 6,144.

Equipped for industrial applications due to its temperature resilience ranging from -40 °C to 85 °C and a supply voltage range from 2.3 V to 2.7 V, APA150-FG144I aligns with demanding environmental and power specifications. The dimensions are suitably compact with a 13 mm x 13 mm footprint and a low-profile maximum height of 1.55 mm, making the device suitable for densely packed electronic assemblies. Its moisture sensitivity level (MSL) 3 indicates that it requires standard moisture protection during handling and assembly. The component attains its fabrication using CMOS technology and is programmed through a low-profile, square grid array. Noteworthy is that the part’s RoHS status is compliant, but it is not REACH compliant.

The “factory lead time” for this FPGA is typically 18 weeks, indicating a considerable wait time for production, which is an essential factor in planning for procurement and project timelines.

Industry Applications for APA150-FG144I

The APA150-FG144I’s robust feature set makes it suitable for several critical industry applications. These applications benefit from the part’s configurability and performance characteristics. Below some conceptual uses in selected industries are discussed:

  • Energy and Power Systems: The APA150-FG144I could potentially be integrated into control systems for grid management or smart metering solutions where high I/O availability and variable voltage requirements are critical. The FPGA’s ability to operate over a wide temperature range adds resilience in outdoor or variably controlled environments.
  • Renewable Energy: In the context of renewable resources, this FPGA can be used in the control systems of solar inverters or wind turbine controllers, which require robust computing capability to handle variable input conditions and real-time adjustments.
  • Automotive: If adherence to industrial specifications such as AEC-Q100 is verified and applicable, APA150-FG144I could serve automotive applications where complex digital control systems are paramount, such as in electric vehicle powertrain management or autonomous driving systems.

These suggested applications require thorough analysis and validation by engineering and design teams to ensure they meet industry standards and specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider in the Field Programmable Gate Arrays market and broader Programmable Logic spaces. The company is renowned for its broad array of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits, empowering designers across the globe. The APA150-FG144I is part of Microchip’s diverse portfolio in the FPGA sector, which is designed to offer high performance, low power consumption, and flexible programmability, tailored to meet the evolving demands of technology sectors.

Microchip Technologies ensures that their products, such as APA150-FG144I, align with industry standards and are crafted using sophisticated technological processes to cater to niche and mass markets alike, ensuring reliability and efficiency in applications they are deployed in.

Where to Find APA150-FG144I by Microchip Technology Inc

To procure the APA150-FG144I, potential buyers are suggested to visit findchips.com. This platform provides the ability to check the current availability, pricing, and stock levels from various distributors. Historically, distributors such as Master Electronics, EBV Elektronik, and Verical have supplied this part.

To explore similar or alternate parts by Microchip Technology Inc or other manufacturers, you can browse the Field Programmable Gate Arrays category to ascertain parts that best fit your application requirements.

Compare pricing for APA150-FG144I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com