Overview of APA150-FGG144I by Microchip Technology Inc.
The APA150-FGG144I by Microchip Technology Inc. is characterized as a Field Programmable Gate Array (FPGA) with 150,000 gates, operating up to a maximum clock frequency of 180 MHz. This high-density, high-performance component is fabricated using CMOS technology, encapsulated in a 144-pin plastic ball grid array (PBGA) package. Its dimensions are 13mm x 13mm x 1.55mm, and it is designed for surface mount technology (SMT) application. Highly notable for its compatibility with the RoHS (Restriction of Hazardous Substances) directive, it assures compliance with current environmental standards for electronic components. Its logistical and operational parameters, including a maximum operating temperature range from -40°C to +85°C and a nominal supply voltage of 2.5V, tailor it for versatile applications across various sectors.
Additionally, the part is specified with several key features, including 6,144 logic cells, 100 I/O pins, and a seating height maximization of 1.55 mm. These attributes make the APA150-FGG144I a compelling choice for developers and engineers aiming to utilize high logic density and I/O flexibility in their designs. Furthermore, it is ROHS compliant and meets the REACH compliance code, ensuring its suitability for worldwide deployment in various applications.
Industry Applications for APA150-FGG144I
The versatile nature of APA150-FGG144I lends it to a wide range of industry applications, thanks to its robust logic gate capacity, significant operating temperature range, and high-speed performance. Here are several sectors where it could potentially serve as an integral component:
- Energy and Power Systems: The APA150-FGG144I FPGA might be utilized for controlling and managing power distribution networks, potentially including smart grid technology. Its ability to operate efficiently over a broad temperature range makes it suitable for outdoor environments that experience extreme temperature fluctuations.
- Renewable Energy: Within the renewable energy sector, such as solar or wind power generation, the FPGA could be used for real-time monitoring and processing tasks, ensuring optimal efficiency and reliability of power inverter systems.
- Automotive: The automotive industry could employ this FPGA for electronic control units (ECUs) involved in engine management and driver assistance systems. The device’s robust operational temperature range and reliable performance are crucial for automotive environments where conditions can be harsh and unpredictable.
- Telecommunications: For telecommunications infrastructure, the APA150-FGG144I could serve in signal processing roles, for instance, in base station equipment. The high-speed performance and logic capacity are beneficial for handling large volumes of data with minimal latency.
Note that these potential applications are conceptual and would require thorough analysis and validation by engineering and design teams to ensure that the APA150-FGG144I meets all specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, delivering low-risk product development, lower total system cost, and faster time to market for a wide range of customer applications. The company has a solid foothold in Field Programmable Gate Arrays (FPGAs) and Programmable Logic, with a portfolio that includes a variety of devices such as the APA150-FGG144I. These products are designed with a focus on innovation and efficiency, addressing the needs of both complex and simple system designs. Their FPGA solutions, built on advanced silicon technology, are well-suited for applications requiring high performance and flexible programmability.
Where to Find APA150-FGG144I by Microchip Technology Inc.
To source the APA150-FGG144I FPGA, or to explore alternative Field Programmable Gate Arrays that might better fit specific design criteria, it is advisable to use findchips.com. This platform enables users to find current stock levels, compare pricing information, and access comprehensive part data from a range of distributors. Historically, the APA150-FGG144I has been available from distributors including Master Electronics, EBV Elektronik, Chip1Cloud, Avnet Silica, and others. However, for the most current availability and pricing details, relying on real-time data from findchips.com is highly recommended. This ensures that you make the best procurement decision based on up-to-date and accurate information.