APA300-FG144I by Microchip Technology Inc

Overview of APA300-FG144I by Microchip Technology Inc.

The APA300-FG144I is a field programmable gate array (FPGA) that features an impressive architecture designed for flexibility and performance in various applications. It offers up to 300,000 system gates, enabling designers to implement complex digital circuits efficiently. With a maximum clock frequency of 180 MHz, it supports high-speed operations, making it suitable for applications that require rapid processing capabilities.

This device includes 8192 logic cells, allowing users to create customized logic designs, which is particularly beneficial in applications where specific functionalities need to be embedded without the overhead of a fully integrated circuit. The package dimensions are compact, utilizing a 13 x 13 x 1.55 mm plastic ball grid array (PBGA144) format, which assists in minimizing the PCB footprint while promoting ease of soldering and assembly.

The APA300-FG144I is compliant with RoHS regulations, indicating its suitability for environmentally conscious designs. Additional technical attributes include a moisture sensitivity level (MSL) of 3 and an extensive operating temperature range from -40 °C to 85 °C, making it applicable in industrial environments where robustness is crucial.

Industry Applications for APA300-FG144I

The versatility of the APA300-FG144I FPGA allows it to serve in multiple industries. Below are several potential applications across various sectors:

  • Energy and Power Systems: The FPGA could be used in home energy management systems or grid automation technologies, where the ability to process data from various sensors while controlling outputs is essential. Its 300K gates and operational frequency might support sophisticated control algorithms for power conversion and distribution.
  • Transportation and Logistics: The APA300-FG144I might be integrated into intelligent transportation systems (ITS), enhancing the functionalities of traffic monitoring and management systems. Its logic cells could be utilized for real-time data processing from vehicle sensors, potentially improving traffic flow and safety.
  • Renewable Energy: In solar inverter designs or wind turbine control systems, the FPGA may facilitate the rapid modulation and control of power electronics. The operational temperature tolerance could also make it suitable for outdoor installations in harsh environments, raising the efficiency of renewable energy systems.
  • Automotive: If the device meets specific automotive standards, it might find its application in advanced driver-assistance systems (ADAS). The APA300-FG144I could potentially be used for processing data from various sensors in real-time, improving vehicle safety features such as collision avoidance or adaptive cruise control.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer in the field of programmable logic, specifically in the domain of field programmable gate arrays (FPGAs). With a commitment to innovation and quality, they provide a wide range of devices, including the APA300-FG144I, which exemplifies their focus on meeting the diverse needs of various industries. Microchip’s FPGAs enable developers to build flexible, customized digital circuits that can adapt to changing requirements without the need for redesigning hardware.

In addition to the APA300-FG144I, Microchip offers a portfolio of other FPGAs that cater to different applications and performance needs, showcasing their expansive capabilities in programmable logic solutions. Their commitment to creating comprehensive and versatile components supports the evolving needs of modern engineering challenges.

Research Price and Stock for APA300-FG144I by Microchip Technology Inc. on Findchips.com

To determine current stock levels and pricing for the APA300-FG144I, it is recommended to research listings on Findchips.com. This platform enables verification of availability and comparative pricing for the part across several distributors. Some distributors where the part has historically been available include:

  • Master Electronics
  • EBV Elektronik
  • Avnet Silica
  • DigiKey

It’s essential to check the latest stock status and pricing directly on Findchips, as availability may fluctuate based on demand and supply chain factors. Additionally, this platform may also highlight alternative parts in the Field Programmable Gate Arrays subcategory that could serve as substitutes or complementary components for your specific projects.

Compare pricing for APA300-FG144I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com