Overview of APA450-PQG208I by Microchip Technology Inc.
The APA450-PQG208I is a field-programmable gate array (FPGA) designed and manufactured by Microchip Technology Inc. This particular model boasts a capacity of 450,000 gates and operates at a maximum clock frequency of 180 MHz. It is comprised of 12,288 cells and is based on CMOS technology, ensuring high-speed performance with low power consumption. The component is enclosed in a 208-pin plastic quad flat package (PQFP) with a pitch of 0.50 mm. Its dimensions are 28x28x3.4 mm, making it compact enough for a wide range of applications. Important to note, the APA450-PQG208I is RoHS compliant and has a moisture sensitivity level of 3, indicating it requires careful handling to prevent moisture-induced damage during soldering processes.
Among its notable specifications, the part supports a supply voltage range from 2.3V to 2.7V with a nominal voltage of 2.5V. Its operating temperature ranges from -40 °C to 85 °C, qualifying it for use in industrial environments. The PGA’s design includes 158 input/output (I/O) pins, providing ample connectivity for complex designs. Given its comprehensive feature set, the APA450-PQG208I is suitable for a host of applications requiring high-performance logic operations in a compact footprint.
Industry Applications for APA450-PQG208I
Given its versatile specifications, the APA450-PQG208I can find utility in various industries. However, it’s crucial to note that while the following potential applications showcase the component’s broad capabilities, engineering and design teams need to conduct thorough analysis and verification to ensure compliance with specific industry standards and application requirements. Here are some potential use cases:
- Education and Research: The APA450-PQG208I could potentially be integrated into educational tools and laboratory equipment. Its high gate count and programmability make it suitable for teaching complex digital logic design and conducting research in electronics and computer engineering fields.
- Industrial Automation: Its robust operating temperature range and high gate count could make the APA450-PQG208I a fitting choice for controlling and managing operations in manufacturing processes, robotics, and other automated systems within an industrial setting.
- Energy and Power Systems: Utilizing the APA450-PQG208I in the management and control systems of power distribution networks could enhance efficiency and reliability. Its programmability makes it adaptable to various scenarios that arise within energy systems and renewable energy applications, such as solar power inverters or wind turbine controllers.
- Renewable Energy: The device’s low power consumption and high performance might make it a compelling component in the control mechanisms of renewable energy sources, including solar panels and wind turbines, where maximizing efficiency and reliability is critical.
Please note, these potential industry applications are illustrative and require confirmation for specific use cases.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its offerings extend well into the field of Field Programmable Gate Arrays (FPGAs), with products like the APA450-PQG208I showcasing the company’s commitment to delivering high-quality, versatile, and innovative components. Microchip’s FPGA products are designed to meet the demands of a variety of applications, from consumer electronics to industrial automation and more. Their emphasis on reliability and performance, coupled with strong technical support, makes Microchip a favored choice among engineers and procurement specialists alike. Additionally, Microchip continues to expand its FPGA lineup, offering a range of solutions to meet diverse operational requirements and design challenges.
Where to Find APA450-PQG208I by Microchip Technology Inc
To locate the APA450-PQG208I for purchase or to find alternative Field Programmable Gate Arrays that might better suit specific project requirements, visiting findchips.com is highly recommended. Findchips.com provides access to current stock levels, pricing, and a comprehensive list of distributors stocking the APA450-PQG208I. Historically, Distributors like Master Electronics, EBV Elektronik, Avnet, and Mouser Electronics have been sources for purchasing this component. However, stock levels and availability can fluctuate, so it’s crucial to check findchips.com for the most up-to-date information.