Overview of APAN3124 by Panasonic Electronic Components
The APAN3124 provided by Panasonic Electronic Components is a Power/Signal Relay designed for various applications requiring the switching of electrical signals or power. It is characterized by its Single Pole Single Throw (SPST) configuration and momentary action, making it suitable for applications requiring a temporary contact closure. This component supports a coil voltage of 24VDC, drawing a minimal current of only 5mA (0.005A), and delivers a coil power of 110mW. The contact rating is substantial, allowing for up to 5A to pass through its contacts with maximum rated voltages of 250VAC for alternating current loads and 110VDC for direct current loads. The relay features a through-hole straight mount design, confirming its ease of installation on printed circuit boards.
Other notable attributes indicate its broad operational tolerance, such as an operating temperature range from -40 °C up to 90 °C, quick operate and release times of 10ms and 5ms respectively, and an electrical life expectancy of 50,000 cycles. This device complies with RoHS standards for environmental compliance and is sealed to resist moisture, enhancing its durability. Its physical dimensions are 20mm in length, 5mm in width, and 12.5mm in height, and it comes in packaging options suitable for quantity distribution, such as boxes or tubes.
Industry Applications for APAN3124
The APAN3124’s features lend themselves to a wide range of potential industry applications. Below are several such industries and use cases where this part might be effectively utilized, though it is important to note that actual application of this part in these areas would need thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Aerospace and Defense: This sector demands high reliability and precise performance under harsh conditions. The APAN3124 might potentially serve in cockpit instrumentation, control systems, or communication equipment, particularly where its momentary relay function is required for signal sending or circuit initiation.
- Transportation and Logistics: For railway signaling or airport ground support equipment, the relay’s capacity for handling both AC and DC loads potentially makes it a flexible choice for integration into control panels or operational equipment requiring momentary action.
- General Industrial Automation: Facilities that involve manufacturing processes, assembly lines, or automated testing equipment could potentially utilize this relay in control systems, safety interlocks, or as part of the actuation mechanism in machinery requiring precise, momentary control.
It is critical that these potential use cases and others like them are explored with an understanding that conceptual applications require detailed validation to ensure proper function and safety in their respective environments.
About Panasonic Electronic Components
Panasonic Electronic Components is a segment of the larger Panasonic Corporation, known for its wide range of electronic devices and components. This includes a substantial portfolio in the Power/Signal Relay category, among which the APAN3124 is a part. Panasonic is recognized for its commitment to quality, reliability, and innovation in the field of electronic components. The company has developed a broad spectrum of relay products tailored to meet diverse needs, from automotive to industrial applications. The APAN3124 and similar parts by Panasonic are designed with precision engineering, reflected in their performance and durability, making them suitable choices for a wide array of applications.
Where to Find APAN3124 by Panasonic Electronic Components
For those considering the APAN3124 for their projects, a thorough search on findchips.com is recommended. This platform enables users to research availability, pricing, and specifications for the APAN3124 and other Power/Signal Relays. Users have access to real-time data from numerous distributors. Historically, the part has been available from distributors such as Win Source Electronics, Semour Electronics Co Ltd, Ozdisan Elektronik, and New Advantage Corporation, among others. However, stock levels and pricing are subject to change, making it imperative to check findchips.com for the current situation.