Overview of APBA3010SURKCGKC-GX by Kingbright
The APBA3010SURKCGKC-GX by Kingbright is a dual-color LED that combines Hyper Red and Green within a single compact, water-clear, surface-mount device. This part, characterized by a 2mm rectangular shape, is designed for a wide array of applications that require high visibility and distinct color blending. The LED operates within a forward current maximum of 0.03 A and offers nominal luminous intensity ratings of 300.0 mcd for the Red and 70.0 mcd for the Green element, with peak wavelengths at 650 and 574 nm respectively.
Constructed with a lens type of water clear for optimal luminosity, the APBA3010SURKCGKC-GX is encapsulated in a RoHS-compliant, SMD, 3-pin package that facilitates easy mounting on printed circuit boards. The part boasts a viewing angle of 140 degrees, providing broad spatial illumination. Design parameters include a common anode configuration and two elements, supporting designs that favor a compact and efficient dual-color output. Highlighted by a robust operating temperature range from -40 °C to 85 °C, this device ensures reliability and performance under varying environmental conditions. Moreover, its compliance with the JESD-609 code e3 denotes a lead-free terminal finish, signifying adherence to high environmental and manufacturing standards.
Industry Applications for APBA3010SURKCGKC-GX
The versatile nature of the APBA3010SURKCGKC-GX, coupled with its distinct color outputs and high luminance, opens up a myriad of potential industry applications. While it is specifically recognized for its usefulness within the consumer electronics sector, there are several other domains where this part could prove beneficial:
- Consumer Electronics: This LED can potentially serve various roles in consumer devices, such as status indicators on appliances, backlighting for buttons on home entertainment systems, and illumination for wearable devices. Its dual-color capability allows for clear signaling and enhances user interface design.
- Industrial Control Panels: Within industrial settings, the APBA3010SURKCGKC-GX might be utilized as part of annunciator panels, providing clear, visual alerts for operational statuses or alarms. The high-intensity output and visibility are crucial attributes in these environments.
Bicycle and Consumer Portable Lighting: The part’s robust luminance and dual-color functionality could be advantageous for safety lighting solutions, such as rear lights on bicycles, where visibility and differentiation are key.- Point of Sale Displays: Retail environments can leverage the visual appeal of the APBA3010SURKCGKC-GX for creating vibrant, attention-grabbing displays that indicate prices or promotional information with clarity and color distinction.
Note that these potential industry applications are illustrative and necessitate detailed analysis by engineering and design teams to determine suitability, ensuring compliance with specific industry standards and application requirements.
About Kingbright
Kingbright is a prominent name in the field of optoelectronics, specializing in the production of LEDs. The company’s dedication to innovation is evident in its extensive range of products that cater to a broad spectrum of lighting needs. Kingbright’s commitment to quality, combined with its prowess in LED technology, makes it a preferred choice for professionals looking for reliable and efficient lighting solutions.
The APBA3010SURKCGKC-GX is a testament to Kingbright’s expertise in developing Visible LEDs, demonstrating their capability to deliver high-performance and durable devices. Kingbright offers a variety of LEDs, including single-color, multi-color, and full-spectrum lighting solutions, which are suitable for various applications ranging from consumer electronics to industrial warning systems. Their products are known for their high quality, innovation, and adherence to environmental standards, making Kingbright a go-to manufacturer in the optoelectronics industry.
Where to Find APBA3010SURKCGKC-GX by Kingbright
For those looking to purchase the APBA3010SURKCGKC-GX, Findchips.com provides a comprehensive platform to check current stock levels and pricing from multiple distributors. Whether you are seeking this specific part or exploring alternative Visible LEDs that might meet your requirements, Findchips can help facilitate your search. Historically, distributors that have carried this part include Bristol Electronics, Sager, Quest Components, TTI, Future Electronics, Mouser Electronics, and DigiKey. However, to ensure availability and get the most up-to-date pricing information, it is recommended to visit Findchips.com.