Overview of APBDA3020SURKCGKC-GX by Kingbright
The APBDA3020SURKCGKC-GX is a dual-color LED characterized by its Hyper Red and Green illumination capabilities. This component is designed as a 1.9 mm T-3/4 size surface mount device (SMD) and is compliant with RoHS standards, making it suitable for environmentally conscious applications. The lens is made from clear plastic, enhancing the light output efficacy and providing a sleek aesthetic for various applications.
Some key specifications of the APBDA3020SURKCGKC-GX include:
- Configuration: Common anode with two elements
- Forward current: Maximum rating of 0.03 A
- Luminous intensity: Approximately 900 mcd for the red and 320 mcd for the green
- Peak wavelengths: 650 nm for red and 574 nm for green
- Viewing angle: 15 degrees
- Operating temperature range: -40 °C to 85 °C
- Overall height: 2 mm
This part has an active lifecycle, meaning it is currently being manufactured and widely available for procurement. The manufacturing company, Kingbright, is known for its production of high-quality optoelectronic components, particularly in the realm of visible LEDs.
Industry Applications for APBDA3020SURKCGKC-GX
The APBDA3020SURKCGKC-GX could potentially find utility in a variety of industries. Here are some conceivable applications:
- Consumer Electronics: This part might be utilized in devices such as remote controls or digital displays. The dual-color characteristics could allow visual indicators to change based on device status, enhancing user interaction and feedback.
- Computing and Data Storage: The LED could be suitable for use in network devices or status indicators on servers. The compact size and effective luminous output could support notification systems within computing hardware, enhancing operational monitoring.
- Home Automation: This component might be used in smart home devices, such as sensors and alarms. Its dual-color capability could provide visual alerts and information, improving the functionality of home security systems and smart lighting solutions.
- Automotive Applications: If relevant standards such as AEC-Q100 or AEC-Q101 are complied with, this part could potentially be incorporated into dashboard indicators or lighting systems, providing drivers with essential information. Note that this requires additional verification based on the application-specific requirements.
- Signage and Displays: The APBDA3020SURKCGKC-GX might also be integrated into various signage applications, such as LED message boards or directional signs, due to its visibility and clarity.
It’s important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements before implementation.
About Kingbright
Kingbright Electronic Co. Ltd is recognized for its specialization in the production of optoelectronic components, particularly visible LEDs such as the APBDA3020SURKCGKC-GX. The company’s extensive product catalog includes a wide range of LED types, configurations, and colors, allowing for considerable flexibility and options in design and application.
Kingbright is known for its commitment to quality and innovation in LED technology, adhering to relevant standards to ensure that their products are reliable and effective. Similar parts manufactured by Kingbright include single color LEDs, multi-color LEDs, and other combinations suitable for various applications across multiple industries.
Research Price and Stock for APBDA3020SURKCGKC-GX by Kingbright on Findchips.com
For those interested in acquiring the APBDA3020SURKCGKC-GX, it is advisable to check stock and pricing on Findchips. This resource is beneficial for identifying availability from various distributors, including:
- Sager
- TTI
- Quest Components
- Bristol Electronics
- Future Electronics
- Mouser Electronics
- DigiKey
It is recommended to visit Findchips for the most current stock levels and pricing, as availability may vary over time. Additionally, you can explore the Visible LEDs category for alternative parts that might also meet your requirements, whether they are from Kingbright or other manufacturers.