APDS-9306-065 by Broadcom Limited

Overview of APDS-9306-065 by Broadcom Limited

The APDS-9306-065 is an analog circuit integrated ambient light sensor that utilizes I2C communication. It is engineered to optimize light-dependent applications with its peak sensitivity at a wavelength of 560 nm. The component operates within a supply voltage range of 1.7V to 3.6V, making it compatible with various low-power devices and applications. With a six-pin configuration, the sensor supports a digital output through the I2C interface, which allows for straightforward integration into a variety of electronic systems.

This sensor is designed to function efficiently across an operating temperature range of -40°C to 85°C, making it suitable for both indoor and outdoor environments. The part is compliant with RoHS regulations, ensuring safe disposal and minimal environmental impact. The package is a small outline, very thin profile (VSON) with a 2 mm by 2 mm footprint, which is advantageous for space-constrained applications.

As of the current writing, it is noted that the factory lead time for this part is approximately 16 weeks. The APDS-9306-065 is actively produced and is categorized under the electronic parts subcategory of Other Signal Circuits in the broader category of signal circuits.

Industry Applications for APDS-9306-065

The APDS-9306-065 might be employed across several industries, leveraging its ambient light sensing capabilities. Below are potential applications in various sectors:

  • Consumer Electronics: In devices like smartphones and tablets, the sensor could be used to automatically adjust screen brightness based on ambient light conditions, enhancing user experience while conserving battery life.
  • Smart Cities: The sensor could monitor street lighting, adjusting the intensity based on surrounding light levels to reduce energy consumption. Such applications might include smart street lamps that can dim or brighten in response to the level of natural light.
  • Environmental Monitoring: In outdoor weather stations, this sensor might help track ambient lighting conditions, potentially providing data for climate studies or agricultural use, where light levels can affect crop growth.
  • Automotive: If automotive standards are met, the sensor could be integrated into vehicles to automatically adjust interior lighting or for advanced driver-assistance systems (ADAS), which may require accurate light level data for optimal functionality.
  • Healthcare: In medical devices or hospital environments, the sensor might help to optimize lighting conditions in patient rooms to improve comfort and potentially influence recovery outcomes.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About Broadcom Limited

Broadcom Limited is a prominent manufacturer in the electronics industry, particularly well-known for its expertise in signal circuit components, including sensors like the APDS-9306-065. The company’s portfolio includes a wide variety of integrated circuits and semiconductor solutions that support applications from consumer electronics to industrial systems. In the realm of Other Signal Circuits, Broadcom’s offerings provide essential functionalities for various electronic systems.

Broadcom also produces other ambient light sensors and signal circuit components, which may share similar characteristics to the APDS-9306-065, thereby offering flexibility for engineers and designers looking for alternatives based on specific application needs.

Research Price and Stock for APDS-9306-065 by Broadcom Limited on Findchips.com

For up-to-date pricing and stock availability of the APDS-9306-065, it is recommended to check Findchips, where you can also explore alternative parts within the Other Signal Circuits category. Historically, this part has been available through several distributors including:

  • Win Source Electronics
  • EBV Elektronik
  • Chip-Germany GmbH
  • Sensible Micro Corporation
  • Ameya Holding Limited
  • Mouser Electronics
  • DigiKey
  • Newark

Please visit Findchips to confirm current stock levels and pricing as they can vary over time.

Compare pricing for APDS-9306-065 and other Other Signal Circuits / Signal Circuits at findchips.com