Overview of APDS-9960 by Broadcom Limited
The APDS-9960 is a photoelectric sensor designed for proximity and gesture detection applications. This component features a rectangular shape with a surface mount design, making it suitable for various electronic applications. It operates within a supply voltage range of 2.4V to 3.6V, which allows it to function efficiently in low-power environments. The sensor has a total of 8 pins, with an I2C interface type for ease of connectivity.
In terms of temperature tolerance, the APDS-9960 can operate in a wide range, from -30°C to 85°C, making it appropriate for various environments, including those with extreme conditions. It maintains compliance with RoHS standards, which makes it a viable choice for applications that require environmental considerations. Notably, the component is categorized as obsolete, which means it may be phased out in favor of newer technologies.
Additional specifications include a maximum operating current of 0.25 mA and a digital voltage output interface. The compact design dimensions of the APDS-9960 measure 3.94mm in length, 2.36mm in breadth, and 1.35mm in height. Its surface mount feature ensures straightforward soldering onto PCBs, which is essential for modern electronic design practices. The sensor’s properties, such as its ambient light detection capability, broaden its potential applications within consumer electronics and other fields.
Industry Applications for APDS-9960
The versatility of the APDS-9960 potentially positions it for numerous industry applications. Below are several example sectors where this sensor might be utilized:
- Internet of Things (IoT): The APDS-9960 could play a role in IoT devices designed for smart homes, enabling features such as gesture control and proximity sensing to trigger actions. Devices may include smart lighting systems that adjust based on user proximity.
- Consumer Electronics: In products like smartphones or tablets, the APDS-9960 might be used for gesture recognition, allowing users to navigate interfaces with simple hand movements. Its compact design and digital output could seamlessly integrate into small form-factor devices.
- Smart Cities: The sensor could potentially be applied in urban settings to enhance automation systems—such as traffic lights that respond to pedestrian proximity, improving safety and traffic flow.
- Augmented Reality (AR): The APDS-9960 might contribute to devices in the AR space, facilitating user interactions through gesture tracking and proximity sensing, which can enhance the overall user experience.
- Robotics and Drones: In autonomous robots, the sensor could be employed for obstacle detection or gesture-based user interaction, improving navigation and control mechanisms while enhancing user engagement.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a prominent manufacturer in the field of electronic components, with a strong focus on developing sensors and transducers, including proximity sensors like the APDS-9960. The company specializes in high-performance signal processing components and has a significant portfolio that encompasses a range of products designed for various applications.
The APDS-9960 serves as part of Broadcom’s lineup of photoelectric sensors, which are aimed at improving interaction and user experience across devices. Additionally, Broadcom produces similar proximity and gesture sensing parts that might be applicable in varying technologies, continuing to innovate within the Sensors/Transducers category. Their comprehensive understanding of design, manufacturing, and application requirements positions them as a key player within the industry.
Research Price and Stock for APDS-9960 by Broadcom Limited on Findchips.com
To obtain current stock and pricing information for the APDS-9960, it is advisable to check Findchips.com. This platform can provide valuable information not only about the APDS-9960 but also about its subcategory, Proximity Sensors, where alternate parts may be available from Broadcom Limited or other manufacturers.
In the past, the APDS-9960 has been available through distributors such as NexGen Digital and Newark. However, it’s essential to visit Findchips to verify current stock levels and pricing, as availability can fluctuate based on market demand and supply chain factors.