Overview of APF3236SEEZGKQBKC by Kingbright
The APF3236SEEZGKQBKC is a multi-color, surface mounted LED (Light Emitting Diode) component that features separable red, green, and blue elements. These LEDs are contained in a small 3.2 x 3.6 mm rectangular package with a water-clear lens which makes them ideal for high visibility and multi-color applications. The part boasts a forward current of 0.025 A and a luminous intensity of 140.0 mcd for red, 330.0 mcd for green, and 70.0 mcd for blue, at nominal settings. It is suitable for a wide viewing angle of 150 degrees.
Manufactured by Kingbright Electronic Co. Ltd, this LED component conforms to eco-friendly standards as indicated by its Pb-free and RoHS compliance status. Furthermore, it is functioning within an operating temperature range of -40 °C to +85 °C, suitable for varying thermal environments. The part’s configuration and multi-colored output capability make it specifically relevant in a variety of visual signaling and display applications. Additionally, its peak wavelength specifications are 630 nm for hyper-red, 515 nm for green, and 460 nm for blue.
Industry Applications for APF3236SEEZGKQBKC
The versatile nature of the APF3236SEEZGKQBKC potentially enables it to be used in a range of industry applications. Given the part properties and attributes, several industries could benefit from using this LED component:
- Consumer Electronics: In devices such as smartphones, TVs, or gaming consoles, this RGB LED could provide status indications or ambient lighting, enhancing user interfaces and device aesthetics.
- Telecommunications: In communication equipment, these LEDs might be used for signal strength indicators or network status notifications, providing visual cues that are essential for device monitoring.
- Entertainment and Gaming: For gaming consoles and peripherals, these LEDs possibly offer customizable lighting solutions that enhance gaming experiences through immersive, colorful LED displays.
These potential industry applications are illustrative and would need to be verified by engineering and design teams to meet specific industry standards and suitability for individual use cases.
About Kingbright
Kingbright is a prominent player in the field of optoelectronics, specializing particularly in the design and manufacture of Visible LEDs. Their products include a wide variety of LED solutions ranging from standard single-color LEDs to complex multi-color and shaped LEDs. The company’s commitment to quality is evident in the adherence to international manufacturing standards and the robust performance of products like the APF3236SEEZGKQBKC. Kingbright’s offerings are distinguished not only by their variety but also by their innovation in light output efficiency and package design, making them a favorable choice across different segments of electronics and optoelectronics.
Where to Find APF3236SEEZGKQBKC by Kingbright
To source the APF3236SEEZGKQBKC or possibly consider alternative options in Visible LEDs, a comprehensive platform like FindChips is ideal. Here, detailed and updated insights into stocks and pricing from various distributors can be accessed seamlessly. Previously, the part has been available at distributors like Velocity Electronics, Sager, TTI, Mouser Electronics, and DigiKey, highlighting its widespread recognition and usage in the industry. However, for up-to-date availability and pricing, it is recommended to visit the FindChips website.