Overview of APFA3011-AK13/F by Kingbright
The APFA3011-AK13/F manufactured by Kingbright is a triple color LED, specifically an RGB (Red, Green, Blue) clear 6-Pin SMD (Surface-Mount Device) right angle component. This electronic part belongs to the Visible LEDs subcategory in the Optoelectronics category. The device features a water clear lens type and offers separate configuration for each of the three elements, each being equipped with a built-in zener diode to stabilize voltage fluctuations.
This multi-color LED provides a nominal luminous intensity of 410.0 mcd for Hyper Red, 780.0 mcd for Green, and 150.0 mcd for Blue, with peak wavelengths specified at 640 nm, 520 nm, and 465 nm respectively. It is designed for surface mount technology and can operate in a wide temperature range of -40°C to 85°C. The LED’s rectangular shape and small size of 2mm make it apt for compact designs, and its viewing angle of 150 degrees ensures it can be efficiently utilized across various applications. Notably, this part is RoHS compliant and Reach compliant, adhering to current environmental regulations.
Industry Applications for APFA3011-AK13/F
The versatile specifications and multi-color functionality of the APFA3011-AK13/F make it suitable for an array of industrial uses. Here are some potential applications within specific industries:
- Telecommunications and Communication and Networking:
The APFA3011-AK13/F might potentially be used in signaling or status indication in network hardware like routers, switches, and modems. These applications could utilize the LED’s multiple colors to indicate different operational statuses or alerts, making use of the part’s high visibility and different color outputs which could enhance user interface and experience.
Note: These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Kingbright
Kingbright is a leading manufacturer of LEDs and related optoelectronic components, recognized for their innovation and quality in the industry. In the context of Visible LEDs and Optoelectronics, Kingbright produces a broad range of products, including several that are similar to the APFA3011-AK13/F. Their RGB LEDs and other multi-color LEDs are utilized across various sectors to provide high-quality, reliable light sources. Kingbright’s emphasis on continuous technological advancement and commitment to environmental standards, evident from the APFA3011-AK13/F’s compliance with RoHS and Reach, positions them as a formidable player in the optoelectronics market.
Where to Find APFA3011-AK13/F by Kingbright
If you are considering purchasing the APFA3011-AK13/F, it is advisable to check current availability and pricing on findchips.com. This part has historically been available at distributors such as Chip1Stop, Sensible Micro Corporation, Sager, TTI, TTI Europe, Future Electronics, and Mouser Electronics. Additionally, for alternative parts or similar Visible LEDs from Kingbright or other manufacturers, the Visible LEDs section on findchips.com can be a useful resource.