Overview of APG1608CGKC/T by Kingbright
The APG1608CGKC/T is a single color LED that emits a green light, characterized by its water-clear lens type. With a compact size of 1.60 mm x 0.80 mm and a height of 0.25 mm, this surface mount device (SMD) is designed for applications where space is at a premium. It features two terminals and is fully RoHS compliant, indicating that it meets standards for restricted hazardous substances. The device achieves a luminous intensity of 70.0 mcd at a forward current of 0.03 A, with a maximum forward voltage of 2.6 V. Notably, the peak wavelength for this LED is 574 nm, making it suitable for emitting bright green light. The viewing angle of 120 degrees allows for broad illumination, which can be beneficial in various applications.
This part is actively manufactured by Kingbright Electronic Co., Ltd, a company with a strong focus on optoelectronic components. The APG1608CGKC/T fits well into their product lineup of visible LEDs, which are utilized in an array of electronic devices and applications.
Industry Applications for APG1608CGKC/T
Considering the specifications and attributes of the APG1608CGKC/T, several potential industry applications can be identified. Below are a few examples where this component might be utilized:
- Consumer Electronics: The green LED may potentially be employed in consumer electronics such as smartphones, tablets, and wearables as indicator lights, signaling notifications, or enhancing user interface designs due to its compact size and bright output.
- Smart Cities: In smart city infrastructure, this LED might be integrated into lighting systems for streetlights or traffic signals, where visibility is crucial. Its operating temperature range of -40 °C to 85 °C suggests it could function well in diverse environmental conditions.
- Transportation and Logistics: The APG1608CGKC/T could potentially find applications in dashboard indicators in vehicles, providing visual feedback for various operational statuses.
- Security and Surveillance: In security systems, this LED might be used as an indicator light within cameras or alarm systems, alerting users to activity. The water-clear lens helps enhance the device’s visibility in various lighting conditions.
- Robotics and Drones: Robotics systems could integrate the LED for signaling purposes or as part of a visual communication system, enabling robots or drones to convey status or alerts to operators.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Kingbright
Kingbright Electronic Co., Ltd is a manufacturer specializing in optoelectronic components, with a robust portfolio that includes various types of LEDs, including the APG1608CGKC/T. They focus on innovation and quality, producing a range of visible LEDs that cater to a wide array of applications. Their offerings in this category include not only the APG1608CGKC/T but also other similar LED products designed for high performance in demanding environments. The company is committed to meeting international standards, ensuring that their components are suitable for global markets.
Research Price and Stock for APG1608CGKC/T by Kingbright on Findchips.com
For those interested in acquiring the APG1608CGKC/T, it is advisable to conduct research regarding the current stock levels and pricing on Findchips. This platform provides a consolidated view of various distributors that have historically offered the part.
The Visible LEDs subcategory on Findchips can also be used to find alternate parts to the APG1608CGKC/T that may be offered by Kingbright or other manufacturers. Some distributors where this component has previously been available include:
- New Advantage Corporation
- LCSC
- Sensible Micro Corporation
- Future Electronics
- DigiKey
Keep in mind that stock levels may fluctuate, so checking the latest information on Findchips is crucial to ensure availability.