APGA1602SEC/E/KA by Kingbright

Overview of APGA1602SEC/E/KA by Kingbright

The APGA1602SEC/E/KA is a surface-mounted device (SMD) light-emitting diode (LED) that features a hyper red color with a peak wavelength of 632 nm. Its configuration is designed in a rectangular shape with dimensions of 1.6 mm x 0.2 mm, making it suitable for various compact applications. The lens type of the APGA1602SEC/E/KA is water clear, which contributes to its luminous intensity of 200.0 mcd when a forward current of 0.02 A is applied.

This component is part of the electronic parts subcategory of Visible LEDs within the broader category of optoelectronics. The device is compliant with both RoHS and REACH regulations, which are crucial for manufacturers looking for environmentally friendly components. Additionally, the part life cycle is designated as active, indicating that it is currently available for production use. Furthermore, its operational temperature range is quite broad, from -40 °C to 85 °C, allowing it to function effectively in various environmental conditions.

The packaging method for the APGA1602SEC/E/KA is tape and reel (TR) with a 7-inch diameter, facilitating easy integration into automated assembly processes. With its two-terminal configuration and a terminal pitch of 1.8 mm, it allows for straightforward installation in printed circuit boards (PCBs), making it adaptable for numerous applications.

Industry Applications for APGA1602SEC/E/KA

Given its characteristics, the APGA1602SEC/E/KA could find applications across various industries. Below are some potential use cases:

  • Environmental Monitoring: The LED could be utilized in environmental sensors that require visual indicators of system status or alert notifications. Its luminous intensity could potentially signal user interface elements in devices that monitor air quality or temperature variations.
  • Automotive Applications: If automotive industry standards are met, the APGA1602SEC/E/KA might be incorporated into dashboard indicators or signal lights. The hyper red color could provide clear visibility in low-light conditions, contributing to driver awareness in critical situations.
  • Consumer Electronics: This LED could be implemented in handheld devices, home appliances, or electronic toys where clear signaling is required. The compact size and surface mount capability allow for integration into space-constrained environments.
  • Medical Devices: In medical equipment, this LED might serve as a status indicator for devices like patient monitoring systems or diagnostic tools. Its operating temperature range allows for reliable functioning under varied conditions typically encountered in medical environments.
  • Lighting Applications: The APGA1602SEC/E/KA could also be used in backlighting applications for displays, adding functionality without taking up significant PCB real estate.

These potential industry applications are only conceptual and illustrative. An analysis and verification by engineering and design teams will be necessary to ensure adherence to industry standards and specific application requirements. Additionally, similar parts in the Visible LEDs category could be considered to meet varied design specifications.

About Kingbright

Kingbright is a manufacturer known for producing high-quality optoelectronic components, including a wide range of Visible LEDs. The company specializes in providing innovative and reliable solutions tailored to various industries. The APGA1602SEC/E/KA exemplifies their commitment to quality and reliability in LED technologies. Kingbright also manufactures similar components that offer unique features and specifications, catering to diverse application demands.

Where to Find APGA1602SEC/E/KA by Kingbright

For those interested in purchasing the APGA1602SEC/E/KA, it is advisable to research current availability and pricing through findchips.com. This site offers access to various distributors, including:

  • Sager
  • TTI
  • Verical
  • Arrow Electronics
  • Mouser Electronics
  • DigiKey

While these distributors have historically offered the part, it is essential to check findchips.com for the latest stock levels and pricing details. The platform will also allow users to explore alternate options and additional Visible LEDs from Kingbright or other manufacturers that may suit their application needs.

Compare pricing for APGA1602SEC/E/KA and other Visible LEDs / Optoelectronics at findchips.com