Overview of APHHS1005SURCK by Kingbright
The APHHS1005SURCK by Kingbright is a single color LED that emits hyper red light with a clear lens. It is designed with a small size of 0.8mm x 0.50mm and a height of just 0.50mm, indicating its compact footprint for surface-mounted design requirements. This component embodies RoHS compliance and is offered in a SMD (Surface-Mount Device) package with 2 pins for electrical connection. Its performance characteristics include a nominal luminous intensity of 140.0 mcd, a forward current maximum of 0.03 A, and a maximum forward voltage of 2.5 V. The LED operates within a broad temperature range of -40 °C to +85 °C, making it versatile for various applications. The viewing angle of 120 degrees allows for a wide dispersion of the hyper red light, and its peak wavelength is at 650 nm, which is within the red color spectrum.
Industry Applications for APHHS1005SURCK
The APHHS1005SURCK could potentially find applications in a diverse range of industries due to its compact size, high performance, and reliability. While data from findchips.com identifies the Internet of Things (IoT), Transportation and Logistics, Telecommunications, and Automotive as possible industry applications, there are additional areas where this LED might be utilized. Remember, these potential uses are conceptual and should be validated by engineering and manufacturing teams.
- Internet of Things (IoT): This area is rapidly expanding, and the APHHS1005SURCK might be used in IoT devices for status indication, user interface lighting, or as part of the sensors that require optical signaling.
- Transportation and Logistics: The visibility and compact nature of this LED make it suitable for use in transportation and logistics, potentially for tracking devices, vehicle interior lighting, or in small-scale signal devices.
- Telecommunications: In telecommunications equipment, this LED could serve as a signal light to indicate power status, network connectivity, or activity on devices such as modems, routers, and signal repeaters.
- Consumer Electronics: Given its surface-mount package and small size, the APHHS1005SURCK can be integrated into various consumer electronics for backlighting, indicator lights, or in wearable devices where space is at a premium.
Industrial Controls and Automation: In industrial settings, the visibility and durability of the APHHS1005SURCK make it a candidate for control panels, status indicators, or lighting in equipment that operates in a wide range of temperatures.
It’s important to note that conceptual applications require in-depth analysis and verification by the respective engineering and design teams to ensure suitability and compliance with specific requirements.
About Kingbright
Kingbright is a leading manufacturer within the optoelectronics industry, particularly recognized for its wide array of Visible LEDs. Their commitment to innovation, quality, and reliability has positioned them as a go-to supplier for electronic components across a broad spectrum of applications. The APHHS1005SURCK is a testament to their engineering expertise, representing a blend of performance, compactness, and versatility. Kingbright’s portfolio is rich with variety, offering everything from standard indicator LEDs to specialized optoelectronic components, making them a valuable resource for designers and engineers looking to incorporate reliable visual components into their projects.
Where to Find APHHS1005SURCK by Kingbright
To procure the APHHS1005SURCK, findchips.com offers a comprehensive and current view of stock levels, pricing, and distributor options. For those exploring alternatives or complementary components in the Visible LEDs category, findchips.com also provides a wide selection of parts from Kingbright and other leading manufacturers. Historically, the APHHS1005SURCK has been available from a variety of distributors including Velocity Electronics, Sager, TTI, and Mouser Electronics. However, availability and pricing are subject to change, making it essential for potential buyers to consult findchips.com for the latest information and to explore a vast array of options.