Overview of APS12626LLHALT-BAP by Allegro MicroSystems LLC
The APS12626LLHALT-BAP is a magnetic switch latch component designed for various applications in electronic systems. This part utilizes a BICMOS technology and comes in a SOT-23W package featuring five pins. It operates as a 2D Hall Effect quadrature dual latch, which makes it suitable for detecting the presence of magnetic fields and providing the necessary outputs based on that presence.
Notably, the APS12626LLHALT-BAP includes features such as short circuit protection, enhancing the reliability of the device in various operating conditions. The part operates under a current of up to 4.5 mA and is designed to withstand a range of operating temperatures from -40 °C to 150 °C, making it suitable for demanding environments. Its open-drain output circuit type and current output capabilities offer flexibility in interfacing with other components. The component’s dimensions are compact, with a body width of 1.91 mm, height of 0.95 mm, and length of 2.98 mm, allowing for space-efficient designs on printed circuit boards.
As a surface-mount device, it facilitates easy integration into modern electronic designs. The voltage supply range is between 2.8 V and 5.5 V, providing compatibility with a variety of power supply systems. Additionally, the part has been assessed for compliance with industry standards such as AEC-Q100, which ensures reliability in automotive applications.
Industry Applications for APS12626LLHALT-BAP
The APS12626LLHALT-BAP could potentially be utilized in several industry applications. Below are some examples that illustrate its versatility in various sectors:
- Industrial Automation: This part might be used in applications such as position sensing in robotics or automation systems, where the detection of mechanical components in motion is critical. Its ability to detect magnetic fields means it could serve in systems that require precise feedback mechanisms.
- Automotive: Due to its compliance with AEC-Q100, the APS12626LLHALT-BAP could find applications in automotive systems such as anti-lock braking systems, where magnetic sensing is crucial for wheel speed detection. Its rugged design and temperature tolerance may also support its performance in harsh automotive environments.
- Smart Cities: In smart city applications, this part might be utilized in traffic monitoring systems. Its compact size and low power consumption characteristics could help in developing sensors for traffic signal control or vehicle detection systems.
- Consumer Electronics: The APS12626LLHALT-BAP could potentially be included in handheld devices to enable features like magnetic switch activation, where the presence of a magnet could trigger various functions or power-saving modes.
- Healthcare: Although the device does not specifically mention healthcare applications, should specific regulatory standards be met, it might theoretically be used in medical device systems for magnetic field detection or environmental monitoring.
These potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Allegro MicroSystems LLC
Allegro MicroSystems LLC is recognized for its focus on the development and manufacturing of innovative sensing and power semiconductor solutions. The company has a strong presence in the sensors and transducers market, particularly in the Other Sensors/Transducers subcategory. Allegro is known for producing high-performance magnetic sensors, including Hall Effect sensors, that are used in a multitude of applications such as automotive, industrial, and consumer electronics.
The APS12626LLHALT-BAP is one of several parts designed to meet the needs of various industries. Allegro’s portfolio includes other magnetic sensors that could serve similar purposes, showcasing a commitment to advancing technology in sensing solutions. Additionally, their products are engineered for reliability and efficiency, adhering to rigorous industry standards.
Research Price and Stock for APS12626LLHALT-BAP by Allegro MicroSystems LLC on Findchips.com
For those interested in acquiring the APS12626LLHALT-BAP, it is recommended to research current stock and pricing on Findchips. This site provides comprehensive data regarding availability and allows you to compare pricing across various distributors.
The APS12626LLHALT-BAP has historically been available through distributors such as Future Electronics, Mouser Electronics, and DigiKey, although availability can vary. Therefore, checking Findchips is crucial to get up-to-date information on stock levels and pricing options.