Overview of APSF160ELL331MH08S by Chemi-Con
The APSF160ELL331MH08S is an aluminum electrolytic capacitor characterized by a solid polymer structure and designed for through-hole mounting. This part features a polarized configuration with a capacitance of 330 µF and a rated voltage of 16 V. The tolerances for this capacitor are set at ±20%, accommodating various application needs. Notably, its design is halogen-free and compliant with RoHS, ensuring adherence to current environmental and safety standards.
Produced by Nippon Chemi-Con Corporation, this capacitor’s key specifications include a low equivalent series resistance (ESR) of 13 mΩ, measured between 100kHz to 300kHz. With a leakage current of 1.05 mA and offering a ripple current rating of 470 mA, it is suitable for circuit designs requiring high efficiency and reliability. The operating temperature range is broad, from -55 °C to +105 °C, making it adaptable to varied environmental conditions. The component’s dimensions — 8mm in diameter and length — along with a 3.5 mm terminal pitch, ensure a compact size suitable for radial leaded through-hole mounting.
Industry Applications for APSF160ELL331MH08S
The APSF160ELL331MH08S could potentially serve a wide range of industries due to its robust design and performance characteristics. Here are potential applications across various fields:
- Consumer Electronics: This capacitor might be used in power supply units and audio systems where high capacitance and low ESR improve performance and durability. Its compact size and through-hole design permit easier integration into various consumer electronic products such as televisions and portable audio devices.
- Computing and Data Storage: With a broad temperature range and reliable performance, this capacitor could be utilized in computing hardware such as servers or high-performance computers, which require constant operation under varying thermal conditions and power fluctuations.
- Industrial Automation: In industrial automation systems, the durability and reliability offered by APSF160ELL331MH08S might make it a suitable choice for control systems and robotics, where stability and long part life are crucial.
- Telecommunications: Its high ripple current and low ESR suggest that this capacitor could be used in telecommunications equipment for power management solutions, which require components that can handle frequent and sudden changes in power load.
The aforementioned applications are conceptual and should be verified for compliance with specific standards and reliability in the respective fields by engineering and design teams.
About Chemi-Con
Nippon Chemi-Con Corporation is revered as one of the leading manufacturers of electronic components, particularly in the realm of capacitors. Within the domain of Aluminum Electrolytic Capacitors, they offer a wide variety which includes the APSF160ELL331MH08S and similar models. Known for innovation in capacitor technology, their products typically showcase extended longevity, high reliability, and adaptability across various applications. Leveraging advanced manufacturing techniques and a commitment to quality, Chemi-Con continues to support the evolving needs of the electronics industry across multiple sectors.
Where to Find APSF160ELL331MH08S by Chemi-Con
To source the APSF160ELL331MH08S, visit findchips.com where you can verify current stock levels and pricing from multiple distributors. Historically, this part has been available through distributors like TTI and TTI Europe, although availability may vary. For other options, you can also explore other Aluminum Electrolytic Capacitors that Chemi-Con or alternative manufacturers might offer.