Overview of APT100S20BG by Microchip Technology Inc.
The APT100S20BG by Microchip Technology Inc. is a Schottky Rectifier Diode designed with a single phase and one element. It operates at a reverse peak voltage (V(RRM)) of 200V and can handle a forward current of up to 120A. This component is fabricated with silicon in a TO-247 package, exemplifying a balance between performance and physical design. Key attributes include its ability to operate within a wide temperature range (-55°C to 150°C), low forward voltage drop (0.95V max), and impressive non-repetitive peak forward current (1000A). The Rectifier Diode is RoHS compliant, ensuring its suitability for use in a variety of applications demanding high environmental and safety standards.
Further distinguished by its high reliability, low leakage current, low noise, and fast, soft recovery times (0.07µs max), the APT100S20BG is engineered for roles requiring high voltage and ultra-fast performance. Additional features such as being a free-wheeling diode and snubber diode enhance its utility in complex circuit applications. It’s noteworthy that, as of the current writing, the factory lead time for this part is 22 weeks, indicating planning is key when incorporating this component into projects.
Industry Applications for APT100S20BG
Given its specifications and features, the APT100S20BG could potentially fit into several industrial applications, though these suggestions are conceptual and would require further validation by engineering and design teams:
- Industrial Automation: In applications requiring efficient power conversion and management, such as in high-speed motor drives or power supplies, the APT100S20BG might be utilized owing to its high current handling and fast recovery times.
- Renewable Energy Systems: Solar inverters and wind turbine power systems could benefit from the high voltage, high reliability, and ultra-fast performance features, potentially enhancing efficiency and reliability.
- Electronic Manufacturing: As a free-wheeling or snubber diode, it might find applications in the manufacturing of power electronics like switch-mode power supplies, where its low leakage current and noise can improve system performance and efficiency.
- Telecommunications: Power management systems within telecom infrastructure could utilize the APT100S20BG, particularly in rectifiers for DC power supplies where efficiency and reliability are crucial.
- Consumer Electronics: For high power consumer electronics that require efficient power conversion and management, this diode might be considered for applications such as power adapters and chargers.
It’s important to underline that these potential industry applications are illustrative and would necessitate thorough analysis by professionals for conformity to industry norms and specific application demands.
About Microchip Technology Inc.
Microchip Technology Inc. is a leader in the semiconductor industry, providing a wide array of microcontrollers, mixed-signal, analog, and Flash-IP solutions. Their contribution to the Rectifier Diodes subcategory stands out due to the comprehensive range of diodes they offer, including Schottky, fast recovery, and power diodes designed to meet the demands across various sectors. The APT100S20BG is a testament to their commitment to innovation and quality, offering features suited for high-performance applications across a multitude of industries. Microchip’s portfolio is well-regarded for reliability, efficiency, and meeting the increasingly complex demands of modern electronic applications.
Where to Find APT100S20BG by Microchip Technology Inc
For those interested in procuring the APT100S20BG, it’s advisable to research on findchips.com. Our platform provides up-to-date information on stock levels, pricing, and distributor options. Historically, this part has been available through distributors such as Master Electronics, EBV Elektronik, Avnet Americas, and Mouser Electronics. It’s important to note that availability can fluctuate, making it essential to check findchips.com for the current state of stock and to explore alternative Rectifier Diodes that might be offered by Microchip Technology Inc. or other manufacturers.