Overview of APT1608EC by Kingbright
The APT1608EC is a high-efficiency red single color LED that features a water clear lens, offering a superb clarity and intensity of light. With dimensions of 1.60 x 0.80 mm and a height of just 0.75 mm, this component belongs to the small form factor category of surface mount devices (SMD). It operates with a maximum forward current of 30mA and has a nominal luminous intensity of 12.0 mcd. The viewing angle for this LED is specified at 120 degrees, providing a broad distribution of light.
Kingbright, the manufacturer of APT1608EC, adheres to high industry standards as evidenced by the RoHS compliant and Pb-free status of this LED. It is also characterized by a peak wavelength of 627 nm which falls in the high-efficiency red spectrum of the light. The packaging method for the APT1608EC typically involves tape and reel (TR), which is conducive for automated assembly processes. One of the notable terminal finishes includes gold (Au), which is known for its excellent conductivity and resistance to oxidation.
Industry Applications for APT1608EC
The APT1608EC, due to its specific characteristics, might find potential usage in various industries. Here are some applications where this LED could tentatively be used, though it is essential for engineering and design teams to confirm its suitability for specific applications:
- Consumer Electronics: This LED might be incorporated into devices such as smartphones, tablets, and home appliances, where high-intensity and efficiency in a small footprint are required. Its broad viewing angle could enhance visibility in displays and indicators.
- Automotive: Given its robust design (operating temperatures range from -40 °C to 85 °C), the APT1608EC might be used in dashboard lighting, tail lights, or indicator systems, where reliable visibility is crucial, and compact, efficient lighting is needed.
- Telecommunications: In equipment like routers and modems, this LED could serve as a status indicator, providing clear, visible feedback on device performance or system statuses due to its high luminous intensity and clear lens.
- Healthcare: It is conceivable that the APT1608EC might be used in medical devices that require compact, high-intensity lighting solutions for indicators or display backlighting, although the suitability would depend on specific medical standards compliance checks.
- Industrial Automation: This LED might also be used in control panels, operator interfaces, and status indicators where durability and high visual performance are necessary under varying environmental conditions.
Note that these potential industry applications are conceptual and illustrative. Engineering and design teams must thoroughly analyze and verify APT1608EC’s adherence to industry standards and specific application requirements before use.
About Kingbright
Kingbright is a prominent leader in the optoelectronics industry, especially known for their broad range of innovative Visible LEDs. The company specializes in providing cutting-edge solutions for a wide variety of applications. They offer a diverse spectrum of LED technologies and consistently maintain high standards in their product offerings.
The APT1608EC reflects Kingbright’s commitment to quality and innovation in the optoelectronics field. This component is just one example of how Kingbright’s extensive lineup of visible light-emitting diodes meets modern technological demands with efficiency and reliability.
Where to Find APT1608EC by Kingbright
You can begin your search for the APT1608EC on findchips.com along with other Visible LEDs that might be offered by Kingbright or other manufacturers. Historically, distributors such as Mouser Electronics, DigiKey, and Future Electronics have stocked this part, but to see current stock levels and pricing, visiting findchips.com is recommended. Here, you can compare availability and costs from multiple distributors at once ensuring you find the best option for procurement.