Overview of APT1608LZGCK by Kingbright
The APT1608LZGCK from Kingbright is a high-performance single-color LED that shines in bright green. This part features a water-clear lens, housed in a compact 1.60 x 0.80 mm package with a minimal height of 0.75 mm. Tailored for surface mount technology (SMT), it has two pins for secure integration within electronic assemblies. As a RoHS-compliant device, it adheres to environmental standards prohibiting certain hazardous substances in electronic equipment.
This LED is distinguished by its low current requirement with a maximum forward current of 0.025 A, and provides a luminous intensity typically around 100.0 mcd. It operates efficiently over a broad range of temperatures from -40 °C to 85 °C, making it adaptable to various operational conditions. The APT1608LZGCK emits light at a peak wavelength of 515 nm and offers a substantial viewing angle of 130 degrees, facilitating wide dispersion of green light. This combination of features makes it a viable choice for a multitude of applications that require high performance and compact sizing in Visible LEDs.
Industry Applications for APT1608LZGCK
Given its specifications, the APT1608LZGCK could potentially serve various advanced sectors. However, implementation in any application would need careful analysis and verification by engineering and design teams to meet industry-specific standards.
- Consumer Electronics: In devices such as smartphones, tablets, and wearable technology, the APT1608LZGCK might be used for status indicators or backlighting, where its small size and efficient power use are beneficial.
- Industrial Automation: This LED could potentially be integrated into control panels or display boards in industrial environments due to its robust operating temperature range and bright, clear emission.
- Transportation and Logistics: Given its high brightness and wide viewing angle, it could serve in dashboard lighting or indicator displays within automotive or other transport equipment, assuming it meets any necessary automotive or transport-specific standards.
- Healthcare: This LED might be utilized in medical devices for display or indicator purposes where small, efficient, and reliable light sources are critical, contingent on the confirmation of compliance with healthcare standards.
- Computing and Data Storage: For status indicators on servers and storage units, where visibility and low power consumption might be crucial, this LED can offer effective solutions.
Note that these potential industry applications serve as illustrative examples. Actual implementation would require rigorous standards adherence and compatibility checks specific to each industry or application.
About Kingbright
Kingbright is a leading manufacturer with a specialized focus on optoelectronic components, particularly in the field of Visible LEDs. They are known for producing a wide array of LEDs that vary in color, size, intensity, and specifications tailored for diverse applications. Products like APT1608LZGCK highlight their commitment to offering high-quality, high-performance LEDs suitable for a multitude of electronics, optoelectronics, and related fields.
With a history of innovation and quality, Kingbright has established itself as a robust supplier in the global electronics market, providing components that consistently meet or exceed industry standards. Their product portfolio includes not only single-color LEDs like the APT1608LZGCK but also multi-color LEDs and various infra-red and sensor components, accommodating a broad spectrum of engineering needs.
Where to Find APT1608LZGCK by Kingbright
To purchase the APT1608LZGCK, sourcing it through an online aggregator like findchips.com is advisable. On FindChips, you can compare real-time pricing and stock availability across multiple distributors. While previously available from distributors such as DigiKey, Mouser Electronics, and Future Electronics, checking FindChips will provide the most up-to-date information. It is also recommended to explore other Visible LEDs for alternative options, potentially including those offered by Kingbright.”