Overview of APT1608QBC/D by Kingbright
The APT1608QBC/D from Kingbright is a Single Color LED crafted in a compact SMD package. This blue LED offers a 470 nm peak wavelength and is distinguished by its water clear lens type, allowing for optimal emission and clarity. The LED measures 1.60 x 0.80 mm with an overall height of just 0.75 mm, making it highly suitable for space-constrained applications. It is designed to operate within a robust temperature range of -40 °C to 85 °C, ensuring performance stability across varying environmental conditions.
This component has a luminous intensity of 100 mcd and a viewing angle of 120 degrees, providing consistent brightness and display coverage. Importantly, the APT1608QBC/D supports forward currents up to 30 mA and features a surface mount design for efficient assembly processes. The terminals are gold finished, enhancing conductivity and resistance to oxidation. Consistent with contemporary industry standards, the LED is RoHS compliant and bears the JESD-609 e4 code, signifying its adherence to stringent environmental regulations. It is packaged in tape and reel, specifically in 7-inch reels, facilitating automated pick-and-place manufacturing.
Industry Applications for APT1608QBC/D
The Visible LEDs such as the APT1608QBC/D provide versatile functionality and are essential in various technologically advanced sectors. The following are a few examples of potential industry applications, keeping in mind that these LED components might require further analysis and verification by engineering and design teams to ensure they meet specific application requirements:
- Consumer Electronics: These LEDs are potentially used in backlighting displays, status indicators, and buttons on various devices such as smartphones, TVs, and laptops. Their sharp blue light and low power consumption could enhance the aesthetic and functional attributes of consumer gadgets.
- Industrial Automation: In automation technology, signaling devices such as indicator lights are essential. The APT1608QBC/D might serve as an efficient signaling LED due to its high luminous intensity and stable performance across a wide temperature range.
- Vision Systems: Given the specific wavelength and high visibility, these LEDs might be integrated into machine vision systems to enhance image capture clarity under controlled lighting conditions.
- Automotive: These LEDs could be used in vehicle dashboards, interior lighting, or as part of the indicator systems, provided they meet any specific automotive industry standards (it requires checking the compatibility with automotive standards).
Note that these potential industry applications are conceptual and illustrative; they require analysis and verification for adherence to specific industry standards and application requirements.
About Kingbright
Kingbright is a prominent manufacturer in the field of optoelectronics, specializing in LED solutions across a spectrum of applications. The company is known for its innovation and dedication to quality in the production of Visible LEDs. Notably, the APT1608QBC/D is part of a broader line of robust LED components that are engineered to meet diverse customer needs in various industries. Kingbright emphasizes advanced manufacturing techniques and stringent testing to ensure that each product like the APT1608QBC/D adheres to international regulatory standards such as RoHS and REACH. The company’s commitment to sustainability is also evident in their compliance with environmentally conscious practices.
Where to Find APT1608QBC/D by Kingbright
To locate the APT1608QBC/D for your project, it’s advisable to research options on findchips.com. Given that LED technology and specific components like the APT1608QBC/D play critical roles in many electronic applications, accessibility through various distributors becomes crucial. Historically, this part has been available from distributors including Win Source Electronics, TTi, Future Electronics, and Mouser Electronics. However, to confirm current stock levels and pricing, visiting findchips.com would provide the most up-to-date information. Additionally, exploring the Visible LEDs category may reveal comparable products from Kingbright or other manufacturers that could suit different application needs or preferences.