Overview of APT1608SURCK by Kingbright
The APT1608SURCK is a high-quality, single-color light-emitting diode (LED) in a hyper red color, featuring a water clear lens. With dimensions of 1.60 x 0.80 mm and a height of just 0.75 mm, this component is designed with a compact, surface-mount design (SMD) featuring two pins. It is tailored for applications requiring high brightness and reliability in a very small form factor. Manufactured by Kingbright Electronic Co. Ltd, this LED supports a forward current of up to 30 mA and boasts a nominal luminous intensity of 150 mcd, peaking at a wavelength of 650 nm. It is noteworthy for its wide viewing angle of 120 degrees, enhancing its visibility across various applications.
This component is described under the Visible LEDs subcategory of optoelectronics, signifying its role in emitting light visible to the human eye when powered. It stands out due to its RoHS compliance, indicating the absence of hazardous materials in its construction, and its Pb-free (lead-free) makeup, making it suitable for green electronics and environmentally friendly projects. The APT1608SURCK is active in the market, highlighting its continuous production and availability for new designs and replacements. Additionally, its operating temperature range from -40°C to +85°C makes it versatile for a broad spectrum of environments.
Industry Applications for APT1608SURCK
Potential industry applications for the APT1608SURCK are vast, given its high brightness, reliability, compact size, and wide viewing angle. However, it is crucial to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
- Consumer Electronics: This LED could potentially be incorporated into small, portable devices such as wearable fitness trackers, smartwatches, or smartphone notification indicators due to its compact size, bright output, and low power consumption.
- Industrial Automation: In industrial environments, the APT1608SURCK might be utilized in panel indicators, alarm systems, and user interface elements for machinery and control systems, benefiting from its durability and wide operational temperature range.
- Automotive: Given the appropriate adherence to industry standards such as AEC-Q100, AEC-Q101, or AEC-200, this LED might find applications in vehicle dashboards, indicator lights, and tail lights, exploiting its bright output and compact size.
- Telecommunications: Network hardware and devices could potentially use this LED for status indication lights, offering visual feedback on operation or signal strength with its noticeable hyper red color.
- Consumer Goods: In home appliances and consumer goods, there might be potential applications for this LED in user interface elements or as indicator lights, where its reliability and energy efficiency would be beneficial.
It is important to underscore that these potential industry applications are speculative and necessitate proper vetting by relevant professionals to ensure compatibility and compliance with all required standards and functionality demands.
About Kingbright
Kingbright Electronic Co., Ltd is a leader in the optoelectronic industry, renowned for their persistent innovation and quality in the design and manufacturing of LEDs and related products. Within the scope of Visible LEDs, Kingbright offers a wide array of components, including the APT1608SURCK among others. Their products are designed to meet the demands of a diverse set of applications across various sectors. Kingbright’s commitment to excellence is evident in their adherence to international quality standards and environmental guidelines, making their components highly sought after in the global market. Their portfolio extends beyond single-color LEDs to include multi-color LEDs, high-power LEDs, and SMD LEDs, demonstrating their capability to cater to a broad spectrum of technological needs.
Where to Find APT1608SURCK by Kingbright
To purchase the APT1608SURCK or explore alternatives, it is recommended to conduct research on findchips.com. Here, you can find the most current stock levels, pricing, and distributor availability. Historically, this part has been available from distributors such as Component Electronics, Inc., Sager, TTI, Quest Components, Bristol Electronics, Future Electronics, RS, Mouser Electronics, and DigiKey. However, for up-to-date information on the APT1608SURCK, including potential substitutes within the Visible LEDs category that may be offered by Kingbright or other manufacturers, visiting the FindChips platform is the most reliable approach.