APT1608SYCK by Kingbright

Overview of APT1608SYCK by Kingbright

The APT1608SYCK by Kingbright is a single-color LED designed to emit a super bright yellow light. This part features a water-clear lens, enhancing its brightness and visual impact. It comes in a compact surface-mount design measuring 1.60 x 0.80 mm with a minimal height of 0.75 mm. The device is equipped with two pins and conforms to the standards for RoHS and Pb-free components, ensuring environmental compliance. Its specifications include a forward current of 0.03 A, luminous intensity of approximately 50.0 mcd, and a viewing angle of 120 degrees, making it an excellent choice for various applications requiring high visibility and compact size.

Industry Applications for APT1608SYCK

Given its optical characteristics and physical properties, the APT1608SYCK could potentially be utilized across various industries. These applications are illustrative and require further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.

  • Consumer Electronics: Devices such as smartphones, tablets, and portable media players could use these LEDs for status indicators or backlighting of buttons. The compact size and high brightness make them ideal for these applications.
  • Automotive: While specific automotive standards like AEC-Q100 were not mentioned, the high performance and small footprint of these LEDs could make them suitable for dashboard and interior lighting, subject to further validation against automotive specifications.
  • Industrial Automation: The robust operating temperature range of -40 °C to 85 °C makes the LED suitable for industrial control panels and signaling devices within manufacturing settings. Its high visibility and clear lens are beneficial for such environments.
  • Consumer Electronics: The LED’s attributes, like its super bright output and compact size, make it possibly useful in wearable electronics, where space is limited and efficiency is paramount.
  • Medical Imaging: While typically requiring specific certifications, the high brightness and precise color control of these LEDs might allow their use in diagnostic equipment, pending the necessary approval for medical applications.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Kingbright

Kingbright is a leading manufacturer specializing in the development of Visible LEDs and other optoelectronic components. They have a broad portfolio that includes a variety of light-emitting diodes across the spectrum. Kingbright is known for their innovation and commitment to quality in the optoelectronics sector. Their products, including LEDs like the APT1608SYCK, are designed with attention to performance and environmental compliance, meeting various international standards. Their offerings are applicable in a wide range of industries, reflecting their expertise in the field.

Where to Find APT1608SYCK by Kingbright

To purchase the APT1608SYCK, it’s advisable to research on platforms like findchips.com, where you can also compare it against other Visible LEDs. Historically, this part has been available through distributors such as LCSC, Sensible Micro Corporation, Sager, and TTI, among others. Please visit findchips.com to get current stock levels and pricing information for the APT1608SYCK and other similar parts offered by Kingbright or different manufacturers.

Compare pricing for APT1608SYCK and other Visible LEDs / Optoelectronics at findchips.com