Overview of APT2012SGC by Kingbright
The APT2012SGC is a high-quality, super bright green LED that offers excellent visibility in a compact form factor. Manufactured by Kingbright, this component features a water clear lens that maximizes light output and ensures a uniform beam pattern. The part is designed with a surface mount technology (SMT) package, measuring 2 x 1.25 mm with a height of just 0.75 mm, making it ideal for applications where space is at a premium. Furthermore, the APT2012SGC is RoHS compliant, ensuring it meets the latest environmental standards for electronic components. Other notable attributes include a forward current max of 0.025 A, a nominal luminous intensity of 15.0 mcd, and a peak wavelength of 565 nm. The viewing angle of 120 degrees allows for wide dispersion of green light, enhancing visibility across a broad area.
Industry Applications for APT2012SGC
The APT2012SGC, belonging to the subcategory of Visible LEDs, has potential applications across a variety of industries due to its compact size, brightness, and energy efficiency. It’s essential to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: The APT2012SGC might be utilized in small-scale electronics such as smartphones, tablets, and wearables for status indicators or backlighting, where space is limited and efficient light emission is required.
- Industrial Automation: In control panels and indicator lights, this LED could potentially offer high visibility and reliability, critical for monitoring machinery and operational statuses in automated environments.
- Smart Cities: Given its energy efficiency and compact size, the APT2012SGC might be integrated into smart lighting solutions, traffic signals, and informational displays that require long-term operation and minimal maintenance.
- Consumer Goods: In applications ranging from small appliances to toys, the APT2012SGC could potentially provide a reliable lighting solution due to its bright output and low power consumption.
Each of these applications demonstrates the versatility of the APT2012SGC, highlighting its potential suitability across diverse fields. However, it is crucial for organizations to consult with their technical teams to ensure compatibility and adherence to specific requirements within their projects.
About Kingbright
Kingbright is an industry leader in the field of optoelectronics, specializing in the manufacture of Visible LEDs, among other components. The company prides itself on innovation and quality, offering a broad spectrum of LED solutions that cater to various needs. The APT2012SGC is a testament to Kingbright’s commitment to providing high-quality and energy-efficient lighting solutions. Kingbright’s portfolio includes a wide range of LEDs in various sizes, colors, and intensities to suit different applications, from simple indicator lights to more sophisticated lighting arrays. Their products are designed with performance and sustainability in mind, as evidenced by the RoHS compliance of components like the APT2012SGC.
Where to Find APT2012SGC by Kingbright
Procurement professionals and engineers can research and purchase the APT2012SGC through findchips.com. The website provides up-to-date inventory levels, pricing, and technical specifications from various distributors. Historically, the APT2012SGC has been available from distributors such as Component Electronics, Inc., CHIPT1MALL.COM LIMITED, Sager, and Mouser Electronics, among others. Interested buyers are encouraged to visit findchips.com to get current stock status and competitive pricing across multiple suppliers. Additionally, the site can serve as a resource for finding alternate parts to APT2012SGC offered by Kingbright or other manufacturers within the Visible LEDs category.