APT3216SURCK by Kingbright

Overview of APT3216SURCK by Kingbright

The APT3216SURCK is a hyper red single color LED designed for surface mounting applications. The component features a compact size of 3.20 x 1.60 mm with a height of just 0.75 mm, making it suitable for various electronic projects where space is a premium. It operates within a wide temperature range, from -40 °C to +85 °C, allowing it to function effectively in diverse environmental conditions.

This LED has a luminous intensity of 150.0 millicandelas, enhancing visibility while consuming a maximum forward current of just 0.03 A. The part is compliant with RoHS standards, indicating it does not contain hazardous substances, and is Pb-free, ensuring it adheres to environmental regulations. Its water-clear lens type enhances light output and provides a clear viewing experience for applications requiring bright, clear illumination. The configuration is single, with a terminal arrangement of 2 pins.

According to the provided part data attributes, the APT3216SURCK is categorized under the subcategory of Visible LEDs in the broader category of Optoelectronics. The part life cycle code indicates that it has been transferred, which might be relevant for procurement channels and future availability considerations.

Industry Applications for APT3216SURCK

The APT3216SURCK could find use in various industries due to its characteristics and the requirements of modern electronic devices. Below are some potential industry applications where this LED might be employed:

  • Consumer Electronics: The APT3216SURCK could be utilized in devices such as smartphones, tablets, and home appliances. Given its small footprint, the LED might be integrated into indicator lights or display backlighting systems where high brightness and low power consumption are essential.
  • Smart Cities: In projects related to smart city technologies, particularly in lighting systems or indicators on street lamps, traffic signals, or public transport, this component might be used to provide clear visibility while conserving energy.
  • Industrial Automation: The LED could possibly serve in control panels, machinery indicators, or status displays within automated systems where clear signaling is vital for operations. The wide operating temperature range enhances its usability in various industrial environments.
  • Robotics and Drones: For drones or robotic systems, the APT3216SURCK might be used for status indicators or navigation lights. Its small size can be advantageous in compact designs, where every millimeter counts.
  • Transportation and Logistics: This LED could potentially play a role in signaling applications within vehicles or logistics systems, such as loading and unloading indicators, where visibility and durability under different temperatures are crucial.

It is important to note that these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the Visible LEDs category could also be evaluated for these applications to meet specific lighting and design needs.

About Kingbright

Kingbright is a manufacturer recognized in the field of optoelectronics, particularly for its range of Visible LEDs. The company has a longstanding history of producing components that are reliable, compact, and designed to meet various performance standards. The APT3216SURCK is one of many offerings in Kingbright’s extensive catalog of SMD LEDs. They also provide similar parts that may suit different applications or specifications, ensuring customers have access to a diverse selection of components tailored to meet specific needs.

Where to Find APT3216SURCK by Kingbright

APT3216SURCK, researching availability on findchips.com is advisable. This platform allows you to explore various distributors and compare pricing effectively. Historically, this part has been available through distributors such as Sager, TTI, Quest Components, Future Electronics, Mouser Electronics, and DigiKey. However, it is essential to check findchips for current stock levels and pricing as availability may vary.

Compare pricing for APT3216SURCK and other Visible LEDs / Optoelectronics at findchips.com

For ongoing projects or future designs, investigating the options for the APT3216SURCK and exploring the range of available Visible LEDs could be instrumental in finding the right components for your specific applications.