Overview of APT40M35JVR by Microchip Technology Inc.
The APT40M35JVR by Microchip Technology Inc. is a Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) boasting a drain current maximum of 93A and a maximum operating temperature of 150°C. The device sports a Power Dissipation Maximum (Abs) of 700 W and features N-Channel technology operating at 400V. Designed in a compact SOT-227 package, this component is optimized for high voltage applications and is both ROHS compliant and EAR99 listed under ECCN. Its FET technology type is specified as Metal-Oxide Semiconductor, indicating sophisticated engineering to ensure effective charge carrier mobility and reduced power loss.
With a single element per package and marked as active in its life cycle stage, the APT40M35JVR targets applications that require robust power management solutions. As of the current writing, the factory lead time for this part is approximately 26 weeks, highlighting the need for planning in procurement strategies. Microchip Technology Inc. produces this effective component, exemplifying their commitment to high-quality performance and reliability in power semiconductor technology.
Industry Applications for APT40M35JVR
This component might potentially find usage across a diverse range of industries due to its robust features and electrical characteristics. Possible industry applications include:
- Industrial Automation – The APT40M35JVR could be potentially used in motor control systems and heavy machinery operating between robust power interfaces, where its high drain current and power dissipation capabilities provide the necessary performance in challenging environments.
- Telecommunications – In telecom infrastructure, power regulation and distribution are critical. This transistor can potentially provide high efficiency in power converters and inverters used within base stations and communication relays.
- Consumer Electronics – Given the high power requirements and compact size, this device might be used in power supplies for high-performance consumer electronics, possibly including gaming consoles and home theater systems where efficiency and thermal management are crucial.
- Computing and Data Storage – Data centers, which require reliable power management solutions for maintaining server health, could benefit from incorporating this MOSFET in their power supply units.
It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is an established leader in the field of semiconductor design and manufacturing, notably in the realm of transistors including APT40M35JVR and similar parts. They are well-regarded for their production of high-reliability, high-performance components across the spectrum of Power Field-Effect Transistors and other semiconductor technologies. Their products are widely used in various applications, ranging from automotive systems to complex industrial machinery, providing both general-purpose and specialized components.
In manufacturing Power Field-Effect Transistors, Microchip takes advantage of advanced design methodologies and material science innovations to ensure each component like the APT40M35JVR achieves high efficiency and durability. With a focus on continual improvement, Microchip strives to advance the role of semiconductor solutions in global digital infrastructures and energy management applications.
Where to Find APT40M35JVR by Microchip Technology Inc
To find the APT40M35JVR, considering the wide array of distributors like Master Electronics, NAC, TME, Onlinecomponents.com, and Future Electronics among others that have historically stocked this part, potential buyers should leverage the resources at findchips.com. Here, they can compare current stock levels, pricing, and availability across various distributors. Additionally, those seeking alternatives or evaluating different options in the Power Field-Effect Transistors category can also explore other products offered by Microchip Technology Inc or different manufacturers in the same category. It’s recommended to utilize this resource to make a well-informed procurement decision.