Overview of APT60GT60JR by Microchip Technology Inc.
The APT60GT60JR, manufactured by Microchip Technology Inc., is an Insulated Gate Bipolar Transistor (IGBT) featuring a high collector current of 93A and a collector-emitter voltage max of 600V. Designed for power control applications, this component is housed in a SOT-227 package, known for its reliability in high-power scenarios. With a power dissipation max of 378W and operating temperature range up to 150°C, it is ideally suited to environments that require robust power handling capabilities.
This N-channel IGBT is characterized by a turn-on time of approximately 84 ns and a turn-off time of around 495 ns, ensuring efficient switching performance. A major additional feature is its avalanche rating, which makes it capable of handling abrupt overvoltages without failure. Notably, the APT60GT60JR employs a plastic/epoxy package body with a flange mount style, accommodating higher thermal and electrical demands crucial for power-intensive applications.
It is important to note that the APT60GT60JR is marked as obsolete in its lifecycle and is non-RoHS compliant, indicating that newer alternatives might be more appropriate depending on specific application needs and environmental considerations.
Industry Applications for APT60GT60JR
The APT60GT60JR is suitable for a variety of applications within several industries, particularly where high power and rapid switching are prerequisites. While exploring potential applications, it is crucial to approach this with an understanding that these are hypothetical scenarios and analysis by engineering and design teams are essential. Here are potential industry applications:
- Industrial Automation: In systems requiring high-efficiency power conversion and motor control, the APT60GT60JR could be a central component due to its high power rating and fast switching capabilities.
- Renewable Energy Systems: For applications like solar inverters or wind turbine converters, the high current handling and the avalanche rating can be beneficial to manage fluctuating outputs effectively.
- Transportation: For electric vehicle (EV) charging systems, having a reliable power transistor like the APT60GT60JR ensures efficient power management and durability required in such high-demand scenarios.
- Consumer Electronics: In power supplies for high-performance electronics, leveraging an IGBT that can endure high voltage and current is crucial, making the APT60GT60JR a potential candidate.
Note that these industry applications are conceptually illustrative and further analysis is needed to verify compatibility and meet industry standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of semiconductor products, specializing in IGBTs and transistors among a broad spectrum of electronic components. They are known for their innovative technology and reliable products, catering to a wide range of industrial applications. In addition to the APT60GT60JR, Microchip produces a variety of IGBTs that serve similar high-power applications, combining efficiency with high performance and reliability. Their products are widely utilized in areas ranging from automotive systems to energy management and industrial automation.
Where to Find APT60GT60JR by Microchip Technology Inc
To purchase the APT60GT60JR, it is recommended to conduct research on findchips.com. While historically available through distributors like Richardson RFPD and NAC, it is essential to check current stock levels and pricing through FindChips. This platform will also allow you to explore alternate IGBTs that might be offered by Microchip Technology Inc or other manufacturers, ensuring you find the best fit for your technical requirements and procurement preferences.