APT75GN120LG by Microchip Technology Inc

Overview of APT75GN120LG by Microchip Technology Inc.

The APT75GN120LG by Microchip Technology Inc. is an insulated gate bipolar transistor (IGBT) featuring a collector current (I(C)) of 200A and a collector-emitter voltage (V(BR)CES) of 1200V. It is designed in an N-channel TO-264AA package, making it suitable for power control applications where high reliability and efficiency are crucial. This component is characterized by its low-frequency, single configuration, specific to high-power applications that require robust and durable transistors. The fact that it is ROHS compliant underscores its utility in environmentally conscious applications where compliance with hazardous substances regulations is mandated.

The part is outlined with a maximum power dissipation of 833 W and a turn-on time (ton) of 101 nanoseconds, accompanied by a turn-off time (toff) of 925 nanoseconds, rendering it highly effective for applications that require fast switching with minimal power loss. Operating maximally at a temperature of 150°C, and equipped with a collector case connection, it is suited for challenging environments requiring reliable thermal management.

Industry Applications for APT75GN120LG

The APT75GN120LG could potentially be implemented across diverse industries where high power and efficiency are vital. However, these potential applications are conceptual and require careful analysis and verification by engineering teams to adhere to industry-specific standards and requirements.

  • Industrial Automation: In sectors like manufacturing and processing, this IGBT might control electric motors and actuate industrial machinery, necessitating rapid switching capabilities and high voltage and current handling.
  • Renewable Energy: For applications like solar inverters or wind turbine converters, which require robust and efficient power conversion systems, the features of APT75GN120LG, such as its high reliability and the ability to handle significant power levels, could be essential.
  • Power Supplies: High-performance server power supplies, UPS systems, and other sophisticated energy management systems might use this IGBT to enhance efficiency and reliability in high voltage and current scenarios.
  • Aerospace and Defense: With its high reliability and capacity to manage considerable power under stringent conditions, it might be used in the power systems of aircraft and ground-based military equipment, although specific military standards and qualification would need to be checked.

Note that these use cases are illustrative, requiring verification and conformity with specific industry standards and regulatory requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor industry, specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Their expertise notably extends to the realm of IGBTs, a key technology in power electronics used across various applications from consumer electronics to industrial systems.

The APT75GN120LG is part of Microchip’s IGBT product line, reflecting their commitment to providing high-performance parts suited for demanding applications. This commitment is also mirrored in other similar parts they manufacture, which are designed to meet diverse needs in the control and regulation of electrical power.

Where to Find APT75GN120LG by Microchip Technology Inc

To procure the APT75GN120LG, findchips.com offers an extensive platform to not only purchase this specific part but also to explore other similar IGBTs. Historically, distributors such as Master Electronics, EBV Elektronik, and DigiKey have stocked this item, but availability can fluctuate. For the most current stock levels and pricing, it is recommended to visit findchips.com.

Compare pricing for APT75GN120LG and other IGBTs / Transistors at findchips.com