APTD1608LZGCK by Kingbright

Overview of APTD1608LZGCK by Kingbright

The APTD1608LZGCK is a single color LED that emits a green light with a water-clear lens. This component features a compact design with a size of 0.7 mm and is an SMD (surface mount device) type suitable for various applications. The dimensions of 1.6 x 0.8 mm and the low current consumption of 0.025 A make it an efficient choice for modern electronic designs. With a nominal luminous intensity of 220.0 mcd, it provides adequate illumination for many uses while maintaining low power consumption.

The APTD1608LZGCK belongs to the subcategory of Visible LEDs within the broader category of Optoelectronics. It is classified as a single color LED and offers a viewing angle of 60 degrees, which is critical for applications where directional light is required. The component’s operational temperature range extends from -40 °C to 85 °C, making it suitable for a variety of environments. Additionally, it is RoHS compliant and Pb-free, indicating adherence to modern environmental standards.

Industry Applications for APTD1608LZGCK

The APTD1608LZGCK has potential applications across various industries due to its specifications. Here are a few illustrative use cases:

  • Energy and Power Systems: In energy and power systems, this LED might be utilized as an indicator light for equipment status or operational conditions. Its low current draw is a valuable trait in energy-sensitive environments. Similar parts may also serve in visual alert systems in renewable energy solutions.
  • Medical Imaging: Within medical imaging devices, the APTD1608LZGCK could potentially be employed to signal operational readiness or error indicators. Its compliance with safety and environmental standards may make it suitable for designs focusing on patient care. Other SMD LEDs in this category might also find similar applications in healthcare equipment.
  • Robotics and Drones: In robotics and drone applications, this LED might be used for status indicators and user feedback systems. The compact size could allow integration into tight spaces within robotic systems. Other visible LEDs could also play a role in navigational beacons or operational status indicators in drone technology.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Kingbright

Kingbright Electronic Co., Ltd. is a manufacturer known for its focus on optoelectronic components, particularly in the realm of visible LEDs. The company has built a reputation for providing reliable and efficient LED solutions for various applications. The APTD1608LZGCK fits within their portfolio as a part of their ongoing development in single-color LED products. Kingbright also produces similar components that offer varying specifications to suit different application needs, allowing flexibility in design and implementation.

Where to Find APTD1608LZGCK by Kingbright

APTD1608LZGCK, it is recommended to check various distributors for current stock levels and pricing. Historical availability has been noted at distributors such as:

  • New Advantage Corporation
  • LCSC
  • Avnet Asia
  • Sager
  • TTI
  • Quest Components
  • Bristol Electronics
  • Future Electronics
  • RS
  • Mouser Electronics
  • DigiKey

To ensure accurate information, potential buyers should visit findchips.com to check for real-time availability and explore other components in the Visible LEDs category that may meet their project requirements, possibly from Kingbright or other manufacturers.

Compare pricing for APTD1608LZGCK and other Visible LEDs / Optoelectronics at findchips.com

For further inquiries and comprehensive comparison, visit APTD1608LZGCK as well as explore Visible LEDs options on findchips.com.