Overview of APTD3216SGC by Kingbright
The APTD3216SGC by Kingbright is a high-performance, super bright green LED, pivotal for various applications requiring high visibility and clarity. This component is especially noted for its water clear dome lens and a compact form factor, with dimensions of 3.20 x 1.60 mm and a low profile at 1.80 mm height. It is designed to operate efficiently with a forward current of 25 mA and a maximum forward voltage of 2.5 V. Remarkably, its luminous intensity is nominally rated at 20 mcd, and it emits light at a peak wavelength of 565 nm which is optimal for creating vibrant and eye-catching green color output.
This LED from Kingbright features a round shape and offers a viewing angle of 40 degrees, making it suitable for broad dispersion of light in various applications. The part is structured for surface mounting (SMD), which facilitates easier assembly and space-saving on printed circuit boards (PCBs). Kingbright also ensures compliance with major environmental standards, as this device is RoHS compliant, lead-free, and Reach compliant, making it an environmentally considerate option for manufacturers looking to meet stringent regulatory requirements.
Industry Applications for APTD3216SGC
The APTD3216SGC is an adaptable component that can potentially be of use across multiple sectors involving optoelectronics. Below are some illustrative industry uses, although it should be stressed that the suitability for these applications should be verified by engineering teams for compliance with specific standards and requirements:
- Consumer Electronics: The device could be implemented in status indicators for appliances, portable tools, and user interfaces owing to its small size and clear visibility. Its wide viewing angle and bright output might enhance user interaction and visibility in various lighting conditions.
- Automotive: Although not indicated specifically for automotive standards like AEC-Q100, the device’s robust operating temperature range from -40 °C to 85 °C and clarity may make it a candidate for non-critical dashboard or interior lighting applications, pending further validation.
- Telecommunications: Utilized potentially in networking equipment for signal and status indicators, where immediate visibility of system states is necessary. The green color output might symbolize ‘normal operation’ or ‘safe’ status modes typically seen in such equipment.
- Healthcare: In non-critical healthcare equipment, such as electronic thermometers and blood pressure monitors, where clear and reliable display readings are beneficial, this LED might play an integral role, subject to stringent testing and certification for medical use.
Please note, these potential industry applications are only conceptual and would necessitate raw data analysis and verification by engineering and design teams to ensure compliance with industry standards and specifications.
About Kingbright
Kingbright is a recognized leader in the optoelectronics sector, particularly noted for its extensive range of Visible LEDs. They specialize in producing high-quality LEDs with a broad variety of performance characteristics, including different colors, intensities, and viewing angles. Their products, including the APTD3216SGC, are widely used in industries ranging from consumer electronics to telecommunications due to their reliability and performance. Kingbright’s commitment to compliance with environmental standards, such as RoHS and Reach, further establishes them as a prudent choice for businesses prioritizing sustainability alongside performance and cost.
Where to Find APTD3216SGC by Kingbright
To procure the APTD3216SGC LED, suggest visiting findchips.com where information on current availability and pricing from multiple distributors can be reviewed. Historically, this part has been available through distributors such as Sager, TTI, Mouser Electronics, and DigiKey. While this gives an indication of its distribution network, checking real-time availability and comparing pricing on findchips.com will provide up-to-date insights. You can also explore Visible LEDs from other manufacturers or alternative models from Kingbright.