Overview of APTGT200DU120G by Microchip Technology Inc.
The APTGT200DU120G is an insulated gate bipolar transistor (IGBT) designed for high-performance applications. This N-channel IGBT boasts a collector current capacity of up to 280A and is rated for a maximum collector-emitter voltage of 1200V. The device is characterized by its robustness in power control applications, making it suitable for a variety of demanding environments.
Manufactured by Microchip Technology Inc., the APTGT200DU120G is part of a line of IGBTs that deliver high efficiency and reliability. The component features a configuration known as common emitter, which consists of two elements that include a built-in diode. The part is also avalanche rated, enhancing its applicability in scenarios where voltage spikes may occur. The package is designed with seven terminals in a flange-mounted style and complies with RoHS standards, making it a choice for environmentally conscious designs. As of the current writing, the factory lead time is approximately 27 weeks.
Industry Applications for APTGT200DU120G
The APTGT200DU120G holds potential across several industries, particularly those that leverage the advantages of IGBT technology. Here are a few example applications where this part might be employed:
- Industrial Automation: The APTGT200DU120G might find use in motor drives and inverters for various machinery. Its high collector current capability could allow for efficient power control in robotics or conveyor systems.
- Energy and Power Systems: This IGBT may be utilized in power electronics for energy conversion applications, such as in renewable energy systems like solar inverters or wind turbine drives. The high voltage rating supports its use in large-scale energy systems where voltage levels can be significant.
- Renewable Energy: Specifically, the APTGT200DU120G could potentially be integrated into systems that convert and manage power generated by renewable sources. Its capability to handle high loads and voltages may enable efficient energy storage and distribution challenges faced in this sector.
It is important to note that these potential applications are only conceptual and illustrative in nature. Engineering and design teams must thoroughly analyze and verify the use of the APTGT200DU120G for specific adherence to industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the field of semiconductors and has established a strong foothold in the production of IGBTs and other types of transistors. Their focus on innovation and quality control ensures that IGBTs like the APTGT200DU120G meet the varied demands of modern applications.
In addition to the APTGT200DU120G, Microchip also offers a range of IGBTs suited for different operational requirements. Their products are commonly recognized for durability and performance, making them suitable for applications ranging from industrial motor control to energy systems. This lineup of IGBTs contributes to enhancing energy efficiency and system reliability across the power electronics sector.
Research Price and Stock for APTGT200DU120G by Microchip Technology Inc. on Findchips.com
For those looking to evaluate the availability and pricing of the APTGT200DU120G, it is highly recommended to check prices and stock levels on Findchips. This platform provides current information and can assist in comparing the APTGT200DU120G with similar IGBTs offered by Microchip Technology Inc. or other manufacturers.
Historically, the APTGT200DU120G has been available through various distributors including Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, it is essential to note that stock levels and pricing can change frequently, so checking these details on Findchips will provide the most accurate and up-to-date information.
Compare pricing for APTGT200DU120G and other IGBTs / Transistors at findchips.com
For further exploration of the APTGT200DU120G and a diverse selection of IGBTs, visit Findchips to access pricing comparisons and stock availability across multiple distributors. This can prove vital in making informed procurement decisions based on specific project needs.