Overview of APTM100A13SCG by Microchip Technology Inc.
The APTM100A13SCG is a high-performance power field-effect transistor (FET) designed by Microchip Technology Inc., specifically tailored for high-efficiency applications requiring a combination of fast switching, low on-resistance, and high voltage capability. This component is characterized by a drain current (I(D)) of 65A, a drain-source voltage (VDS) of 1000V, and an on-resistance (Rds(on)) of just 0.156Ω. It is a dual N-channel, silicon-based MOSFET housed in an SP6 package with 7 pins that is not only RoHS compliant but also boasts an avalanche energy rating (Eas) of 1300 mJ, making it exceptionally robust under stress conditions.
The device’s package description specifies a ROHS-compliant SP6 package with 7 pins, emphasizing its commitment to environmental friendliness without compromising on performance. The presence of built-in diodes alongside the dual-MOSFET configuration allows for enhanced protective features in applications, making it a versatile choice. Given its impressive avalanche rating, this component is designed to handle high stress and surge conditions, making it especially suited for applications where reliability and durability are crucial. Its configuration supports series connected, center tap, 2 elements with built-in diode, suited for advanced switching applications. The maximum operating temperature of 150°C underlines its resilience in harsh environments.
Industry Applications for APTM100A13SCG
The design and specifications of the APTM100A13SCG suggest it could potentially be beneficial in various high-tech industries. While its applications are broad and its adaptability high, it’s imperative to note that these industry applications are conceptual illustrations. An engineering and design team must verify its compatibility, adhering to industry standards and application-specific requirements.
- Industrial Automation: The enhanced switching speed and high voltage capacity could potentially make the APTM100A13SCG suitable for control systems and motor drives, where reliability and efficiency are paramount. The avalanche rating also indicates suitability for environments prone to voltage spikes.
- Aerospace and Defense: Given the component’s high voltage and current ratings coupled with the ability to operate in elevated temperatures, it might find potential application in aerospace power systems and military hardware, where components must endure extreme conditions without failure.
- Renewable Energy Systems: In solar inverters or wind turbine power systems, the APTM100A13SCG could potentially be used owing to its low on-resistance and high efficiency, contributing to overall system efficiency and reliability in energy conversion and management tasks.
- Transportation: For electric vehicles and charging stations, the APTM100A13SCG might be a viable component due to its high endurance, capability to manage high loads, and efficiency in switching, essential for battery management systems and power distribution networks.
Note that while similar parts of this type are used in these applications, these potential industry applications require further analysis and verification by engineering and design teams for standards compliance and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its products range widely from microcontrollers and analog ICs to networking products and software development tools. Within the realm of Power Field-Effect Transistors, Microchip Technology Inc. stands out for offering a vast array of solutions designed to meet the requirements of a wide range of applications. The APTM100A13SCG is one among many of Microchip’s offerings that exemplify the company’s commitment to quality, reliability, and performance. Microchip’s products are renowned for their integration capabilities, adding value to end-user applications by minimizing the need for additional components. Their products, including the APTM100A13SCG, are tailored to operate in a wide range of environmental conditions, ensuring reliability and functionality across diverse market segments.
Where to Find APTM100A13SCG by Microchip Technology Inc
For those interested in purchasing the APTM100A13SCG, our platform findchips.com offers comprehensive support in locating where to buy this specific part. Additionally, for those seeking alternate parts, findchips.com also offers a wide range of Power Field-Effect Transistors, including those offered by Microchip Technology Inc and other manufacturers. Historically, this part has been available across notable distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, to get the most current stock levels and pricing information, interested buyers are advised to visit findchips.com.