APXE160ARA101MF80G by Chemi-Con

Overview of APXE160ARA101MF80G by Chemi-Con

The APXE160ARA101MF80G is an Aluminum Electrolytic Capacitor, characterized by its polarization and designed with a solid aluminum polymer dielectric. This component is rated at 16V with a capacitance of 100µF. It has both a positive and negative tolerance of 20%, indicating variability in its capacitance value. The capacitor comes in a 2626 surface mount package and adheres to stringent standards, being RoHS compliant.

Designed by Nippon Chemi-Con Corporation, this capacitor features a low equivalent series resistance (ESR) of 24 mΩ, measured across a frequency range of 100 kHz to 300 kHz. Its small form factor includes dimensions of 6.6mm in length and width, with a height of 7.7mm, fitting a cylindrical surface-mount technology (SMT) package. Operational temperatures range from -55°C to 105°C, making it suitable for various demanding applications. Additionally, it is notable for its low leakage current of 0.32 mA and a ripple current rating of 135 mA, enhancing its stability and reliability in circuitry.

Industry Applications for APXE160ARA101MF80G

The APXE160ARA101MF80G could potentially be utilized across a variety of industries due to its robust design and electrical characteristics. Here are some potential industry applications:

  • Consumer Electronics: This capacitor could potentially be used in power supply units for various consumer electronics where stability and low ESR are crucial, possibly including high-performance audiovisual equipment or advanced computer peripherals.
  • Telecommunications: In telecommunication equipment, reliability and efficiency in signal processing are key; thus, the low ESR and high-temperature range might make this capacitor suitable for use in transceivers or high-frequency signal modulators.
  • Computing and Data Storage: Given its solid polymer dielectric and tight tolerances, this component could potentially be suitable for use in server power supplies or in solid-state drives (SSDs) where steady power delivery and operational integrity are critical.

These potential industrial applications are conceptual and should be analyzed and confirmed by engineering and design teams according to specific industry standards and application requirements.

About Chemi-Con

Chemi-Con is a leading manufacturer of capacitors, known for its extensive range of Aluminum Electrolytic Capacitors. These capacitors are popular choices for many electronic applications due to their reliability, longevity, and cost-effectiveness. The company, represented here by the APXE160ARA101MF80G, is esteemed for consistently pushing the boundaries in capacitor technology, often producing capacitors like this one, which features low ESR, a broad operating temperature range, and compact, surface-mount packages. Such characteristics make Chemi-Con’s products essential in advanced electronics manufacturing and related industrial applications.

Where to Find APXE160ARA101MF80G by Chemi-Con

To locate and purchase the APXE160ARA101MF80G, potential buyers should utilize findchips.com. This site offers the ability to view current stock levels and pricing from various distributors. Historically, distributors such as TTI have stocked this part, although availability can vary. For those looking for alternate parts or similar components by Chemi-Con or other manufacturers, the link for Aluminum Electrolytic Capacitors on findchips.com can provide additional options.

Compare pricing for APXE160ARA101MF80G and other Aluminum Electrolytic Capacitors at findchips.com