AQW282SX by Panasonic Electronic Components

Overview of AQW282SX by Panasonic Electronic Components

The AQW282SX is a transistor output solid state relay designed by Panasonic Electronic Components that features dual channels, offering a significant isolation voltage of 1500V. Packaged in a SOP-8 format, this component marks its presence with a double-pole single-throw (DPST-NO) contact form. Specifically catering to both AC and DC load types, it supports a maximum load voltage of 60V and a load current of up to 350mA. The MOSFET relay aspect of this device is encapsulated within a surface mount (SMD) SOP-8 package, complete with gull-wing relay terminals for seamless integration into a variety of electronic assemblies.

Key attributes that distinguish the AQW282SX include its high sensitivity feature, a trait valuable in applications requiring precise control, and a maximum forward current of 0.05 A. This relay’s isolation voltage peaks at 1500V, ensuring a robust separation between the control and output circuits, which is critical for both safety and performance reliability in many industrial applications. Its operational parameters are broad, with temperature tolerances ranging from -40 °C to 85 °C, thereby suiting a diverse array of environmental conditions. Furthermore, the AQW282SX adheres to RoHS and REACH compliance codes, reinforcing the commitment to environmental sustainability and safety. As of the current writing, the factory lead time for this item is noted at 26 weeks.

Industry Applications for AQW282SX

The AQW282SX, belonging to the subcategory of Solid State Relays within optoelectronics, has potential utility across a spectrum of industries. Its attributes facilitate its deployment in several critical domains, although it’s important to note these potential applications are illustrative and necessitate further validation by engineering and design teams:

  • Industrial Automation: Given its high isolation voltage and DPST-NO configuration, the AQW282SX could potentially be used in control systems within manufacturing lines, where precise electrical isolation and switching for safety and process control are crucial.
  • Telecommunications: In telecom infrastructure, the AQW282SX might serve in signal routing applications due to its high sensitivity and solid-state reliability, ensuring minimal signal loss and longevity of service.
  • Computing and Data Storage: Given its low on-state resistance and efficient handling of current, this component could feasibly be employed in power distribution units or server power management systems, where reliable and efficient power control is necessary.
  • Consumer Electronics: The versatility of the AQW282SX allows it to potentially be integrated into consumer electronics, particularly in power management systems within devices like laptops and smartphones, aiming to maximize battery life and efficiency.
  • Electronic Manufacturing: For electronic manufacturing equipment, this relay might be utilized in PCB assembly machines, where precision and reliability in component placement and soldering processes are valued.

It’s paramount to emphasize that these are conceptual applications, requiring detailed analysis and compliance verification with industry standards and specific requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a division of Panasonic Corporation, a global leader known for its innovation in electronics technology. With a rich heritage in the development of electronic components, Panasonic stands at the forefront of the optoelectronics field, including but not limited to Solid State Relays. Among their extensive product range, the AQW282SX exemplifies their commitment to delivering high-quality, reliable components suitable for a wide array of applications. Panasonic’s portfolio encompasses a variety of similar parts, designed to meet diverse requirements across the electronics industry. Their focus on high-performance, sustainable, and compliant products ensures they remain a preferred choice for engineers and procurement specialists alike.

Where to Find AQW282SX by Panasonic Electronic Components

For those considering the AQW282SX for their projects, findchips.com offers an invaluable resource. Whether you are looking to compare prices, confirm availability, or explore alternative Solid State Relays, FindChips provides up-to-date information across a wide span of distributors. Some of the distributors where the AQW282SX has historically been available include Ozdisan Elektronik, Master Electronics, Avnet Abacus, TTI, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark among others. However, to get current stock levels and pricing, it is recommended to directly check on FindChips. This ensures that you have access to the most recent and relevant purchasing information for the AQW282SX and other electronic components you might be interested in.

Compare pricing for AQW282SX and other Solid State Relays / Optoelectronics at findchips.com