AQY210SX by Panasonic Electronic Components

Overview of AQY210SX by Panasonic Electronic Components

The AQY210SX is a Photomos Relay with a transistor output Solid State Relay (SSR) configuration. It features a single channel and offers an impressive isolation voltage of 1500V, packed within a SOP-4 package. This component is designed for SPST-NO (1 Form A) contact form, capable of handling AC/DC load types with a maximum load voltage of 350V and load current of 120mA. The MOSFET relay package style is SOP-4, and it is suitable for surface mount (SMT) with gull-wing relay terminals. Its RoHS compliance confirms adherence to hazardous substances regulations, making it a suitable choice for various environmental and safety-conscious applications.

With a maximum control current of 0.0009A and forward current-max of 0.05A, the AQY210SX stands out for its low power consumption and efficient operation. It supports AC/DC input types, offering versatility in handling different types of signals. Furthermore, the part maintains an isolation voltage maximum of 1500V, ensuring effective separation between the input and output, safeguarding the circuits it is used in. With an on-state current maximum of 0.12A and on-state resistance-max of 25 ohms, this component assures reliable performance under varying conditions. Designed for a wide operating temperature range from -40°C to 85°C, the AQY210SX is adaptable to diverse environmental conditions. Its overall dimensions and surface mount feature facilitate easy integration into a broad range of electronic assemblies.

Industry Applications for AQY210SX

The AQY210SX’s technical attributes and compliance with industry standards make it a versatile component suitable for a variety of applications across multiple industries. While these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to specific requirements, several industries could benefit from integrating this Solid State Relay into their solutions.

  • Industrial Automation: The high isolation voltage and low on-state resistance make the AQY210SX potentially suitable for use in control systems for equipment and machinery, where reliability and safety are paramount. Its capacity for AC/DC load types extends its applicability across various control circuits.
  • Telecommunications: This component might find application in telecommunication infrastructure, possibly in switching systems or signal routing devices, where its reliable performance and isolation features could ensure signal integrity and protect against voltage transients.
  • Consumer Electronics: The AQY210SX could potentially be integrated into consumer electronics where compact size and high performance are required, such as in smart home devices, offering control capabilities with minimal power consumption.
  • Computing and Data Storage: Given its SOP-4 packaging and surface mount technology, this Solid State Relay might be utilized in servers or data storage systems, providing efficient switching solutions within power management systems.
  • Environmental Monitoring: The compact and efficient AQY210SX is possibly well-suited for integration into environmental sensors and monitoring systems, where isolation and low power consumption can enhance the reliability and longevity of these devices.

Note that these industry applications are only illustrative and require thorough evaluation by professional teams against industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a pivotal player in the development and manufacturing of electronic components, including those within the realm of Solid State Relays and broader Optoelectronics. Known for its dedication to innovation, quality, and reliability, Panasonic creates components that power a diverse range of applications and technologies across the globe. The AQY210SX is part of Panasonic’s extensive SSR lineup, showcasing the company’s expertise in producing high-quality, reliable Optoelectronic devices. Panasonic’s portfolio includes not only Solid State Relays but also sensors, capacitors, resistors, and other critical electronic components that serve various sectors including automotive, industrial, and consumer electronics.

Where to Find AQY210SX by Panasonic Electronic Components

For professionals interested in acquiring the AQY210SX SSR, findchips.com is an invaluable resource. By visiting findchips.com, users can explore not only the availability of the AQY210SX but also examine Solid State Relays provided by Panasonic Electronic Components and other leading manufacturers. In the past, distributors such as Win Source Electronics, Master Electronics, LCSC, and DigiKey have historically stocked this part. However, to get current stock levels, the latest pricing, and potentially discover alternative parts that might better fit specific requirements, consulting findchips.com directly is strongly recommended.

Compare pricing for AQY210SX and other Solid State Relays / Optoelectronics at findchips.com