Overview of AQY212EHAX by Panasonic Electronic Components
The AQY212EHAX is a Solid State Relay (SSR) manufactured by Panasonic Electronic Components. This component showcases an impressive combination of features suited for demanding applications that require reliability and precision. Key attributes include a single-channel configuration, with an isolation voltage of up to 5000V and a compact DIP-4 package, making it suitable for surface mount techniques. Specifically designed for transistor output, the AQY212EHAX offers an AC/DC control voltage with a maximum on-state current of 0.55A and a maximum load voltage of 60V.
Its high sensitivity and UL-recognized status, combined with an operating temperature range from -40 °C to 85 °C, ensure wide applicability across various environments and applications. Additionally, this MOSFET relay features a low on-state resistance of up to 2.5 Ω, indicating efficient conduction when in the ‘on’ state. Its input type accommodates both AC and DC signals, allowing for versatile control setups. The relay’s gull-wing terminals facilitate easier mounting on a printed circuit board, contributing to its suitability for compact and high-density designs.
With its RoHS and REACH compliance, the AQY212EHAX aligns with environmental regulations, making it a sustainable choice for eco-conscious applications. The component is currently active in the market, which means it continues to be manufactured and supported by Panasonic.
Industry Applications for AQY212EHAX
Given its technical attributes, the AQY212EHAX can potentially serve a broad range of industry applications. It’s important to note that these potential applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with specific industry standards and requirements. Some illustrative uses might include:
- Industrial Automation: This SSR could be instrumental in controlling sensors and actuators within automated manufacturing lines, offering reliable switching capabilities with the advantage of high isolation voltage for safety.
- Consumer Electronics: In portable and compact devices where efficient power management is crucial, the AQY212EHAX’s low on-state resistance and surface-mount design could potentially contribute to battery life extension and miniaturization of the devices.
- Telecommunications: For switching and signal routing applications within telecommunications equipment, where fast and reliable operation is necessary, the SSR’s properties might render it suitable for such demanding environments.
- Electronic Manufacturing: Due to its high sensitivity and precision, the AQY212EHAX could be used in test and measurement equipment, ensuring accurate control of the testing processes.
- Computing and Data Storage: As part of power supply units or for managing peripheral devices, its efficient control and low power dissipation characteristics might be advantageous for enhancing performance and reliability.
Note that the suitability of AQY212EHAX for these applications depends on various factors and requires validation for each specific use case.
About Panasonic Electronic Components
Panasonic is a well-established player in the field of electronic components, renowned for its innovative and reliable products. Within the realm of Solid State Relays and optoelectronics, Panasonic offers an extensive portfolio that caters to a wide range of applications. Their AQY212EHAX SSR is a testament to the company’s commitment to quality and performance. Panasonic continually strives to advance its technology, ensuring that their solid state relays meet the evolving needs of the industry, with a particular focus on efficiency, durability, and environmental compliance. The company is recognized for its rigorous quality control and innovative engineering, making its products a preferred choice for engineers and procurement professionals alike.
Where to Find AQY212EHAX by Panasonic Electronic Components
To purchase the AQY212EHAX or to explore alternatives within the category of Solid State Relays, professionals in engineering and procurement should consider utilizing findchips.com. The website aggregates data from various distributors, offering up-to-date stock levels, pricing, and technical specifications. While the AQY212EHAX has historically been available from distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Master Electronics, availability is subject to change. Therefore, it is recommended to visit findchips.com to get the most current information on stock availability and competitive pricing.