Overview of AQY212GSX by Panasonic Electronic Components
The AQY212GSX by Panasonic Electronic Components is a transistor output solid-state relay encapsulated in a small outline package SOP-4. It features a single-pole single-throw normally open (SPST-NO) configuration. Designed to handle a load current of up to 1A and a maximum load voltage of 60V, this MOSFET relay offers a simple solution for applications requiring low power consumption and low voltage operation. Other notable attributes include an isolation voltage of up to 1500V, which enhances its suitability in applications that demand good electrical isolation between input and output.
From a construction standpoint, the AQY212GSX uses a MOSFET as its output switch, providing fast switching times and reduced power loss compared to traditional electromechanical relays. The component is intended for use in both AC and DC circuits, reflected by an input type that supports these currents, and a fairly low control current requirement of 0.03A at a control voltage of 1.32V. As an “Active” part life cycle product, it continues to be a relevant choice for new designs and replacements in existing applications.
Regarding environmental and regulatory standards, the AQY212GSX meets RoHS (Restriction on Hazardous Substances) and REACH compliance. It also has certifications like UL recognized and VDE approved, ensuring that it meets specific safety and reliability criteria necessary for those standards. Such attributes make it ideal for integration in a wide range of electronic assemblies where certification is essential.
Industry Applications for AQY212GSX
The AQY212GSX is potentially suited for a variety of industries owing to its versatile specifications and certifications. While these applications are illustrative, it’s essential for engineering and design teams to verify each application scenario against industry standards and specific application requirements:
- Industrial Automation: This part could serve in controlling devices in automated production lines, possibly due to its robust isolation voltage and the ability to switch DC loads efficiently.
- Environmental Monitoring: Deployment within sensor systems for monitoring environmental parameters like temperature, humidity, or pollution levels might be possible, benefiting from its low control current and reliable operation under varying temperatures (-40°C to 85°C).
- Consumer Electronics: Considering its capacity to handle considerable voltage and current, the AQY212GSX can potentially be integrated into power management modules within smart home devices, enhancing energy efficiency and reliability.
- Telecommunications: The ability to provide electrical isolation while also supporting fast switching could make it suitable for use in communication equipment, where protecting sensitive circuits from transients is crucial.
- Electronic Manufacturing: In testing and development phases, employing this SSR may assist in the lifecycle testing of other electronic components, exploiting its fast switching capability and electrical isolation.
About Panasonic Electronic Components
Panasonic Electronic Components is a division of Panasonic Corporation, a major global player in the electronics and electrical products industry. In the realm of Other Optoelectronics, Panasonic has developed a robust portfolio that includes items like light-emitting diodes, sensors, and solid-state relays like the AQY212GSX. Panasonic is known for its commitment to innovation and quality, producing parts that find use in a myriad of applications, from consumer electronics to industrial automation systems and more.
Where to Find AQY212GSX by Panasonic Electronic Components
To procure the AQY212GSX, engineers and buyers should consider leveraging resources like findchips.com. This platform can assist in comparing stock availability and pricing across various distributors. Historically, this part has been available through distributors such as TTI, DigiKey, Mouser Electronics, and Arrow Electronics. Nevertheless, for the most current information regarding stock levels and pricing, visiting the aforementioned platform is recommended. Further exploration of similar Other Optoelectronics components offered by Panasonic or other manufacturers can also be conducted through the same site.