Overview of AQY212SX by Panasonic Electronic Components
The AQY212SX is a 1-channel transistor output solid state relay (SSR) designed for both AC and DC load applications. It features a MOSFET relay configuration with a single-pole, single-throw normally open (SPST-NO) contact form. The device is capable of isolating loads with a maximum isolation voltage of 1500V and can support a load voltage of up to 60V with a maximum load current of 0.5A.
With a compact SOP-4 package style, the AQY212SX is designed for surface mount applications. The device operates effectively at a control current of 0.03A and a control voltage of 1.25V, making it suitable for varied applications where small signal switching is necessary. This component is RoHS compliant, and its construction ensures it is free from lead, aligning with modern environmental standards.
Notably, the AQY212SX has a high on-state resistance of 35Ω and can operate in a temperature range of -40°C to 85°C, allowing it to perform in diverse environmental conditions. Also, it is UL approved, offering additional reliability for applications requiring compliance with safety standards. As of the current writing, the factory lead time for this component is approximately 16 weeks, which may affect procurement timelines.
Industry Applications for AQY212SX
The AQY212SX might be applicable to a variety of industries due to its versatile design and specifications. Here are some potential applications:
- Industrial Automation: The AQY212SX could be utilized in automation systems for switching operations in control panels, conveyors, or robotic systems. Its ability to handle both AC and DC loads may allow it to drive various motors or actuators.
- Internet of Things (IoT): In IoT devices, the AQY212SX might serve as a relay for controlling power to sensors or actuators remotely. Its compact design and low control voltage requirements could make it suitable for battery-powered or energy-efficient applications.
- Consumer Electronics: This relay could potentially be part of consumer electronics such as electronic appliances where compactness and safety isolation is critical. It might allow for reliable performance in switching applications within these devices.
- Telecommunications: The AQY212SX could be used in telecommunications devices for signal switching purposes. The isolation characteristics and ability to manage various load types might make it a candidate for power management applications in networking equipment.
- Automotive (Conditional): Should it meet relevant automotive standards like AEC-Q100 or AEC-Q101, the AQY212SX could find applications in automotive systems for signal driving or control tasks, particularly in context of smart vehicle technologies.
Note that these potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is recognized for its contributions in the field of optoelectronics, particularly through the provision of a wide array of solid state relays such as the AQY212SX. The company has established a strong reputation for delivering high-quality components that cater to numerous applications across various industries.
In addition to the AQY212SX, Panasonic manufactures other related components within the solid state relay category, which also employ transistor output configurations and cater to diverse load requirements. Their product line typically emphasizes reliability, efficiency, and compact design, making their products applicable in modern electronic systems.
Research Price and Stock for AQY212SX by Panasonic Electronic Components on Findchips.com
For engineers and procurement professionals seeking to understand the availability and pricing of the AQY212SX, it is recommended to research its status on Findchips. The site provides current stock levels and pricing for various distributors where this component has historically been available, such as:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
Additionally, users can explore alternate parts within the Solid State Relays subcategory, which may include similar offerings from Panasonic Electronic Components or other manufacturers.