AQY2C2R2PX by Panasonic Electronic Components

Overview of AQY2C2R2PX by Panasonic Electronic Components

The AQY2C2R2PX by Panasonic Electronic Components is a MOSFET relay featuring a transistor output solid state relay (SSR) design, with a single channel. It provides a 200V isolation and supports a load voltage up to 60V, with a load current capacity of 300mA. The relay is designed for SPST-NO (Single Pole Single Throw – Normally Open) contact form and accommodates both AC and DC load types. This MOSFET relay comes in a TSON-4 package style, suitable for surface mount applications, and includes gull-wing relay terminals for easier soldering and board integration. Given its small overall size – with a height of just 0.8 mm and a length of 1.95 mm – it is particularly suitable for high-density mounting applications. Additionally, the AQY2C2R2PX is RoHS compliant, ensuring adherence to the latest environmental standards regarding hazardous substances.

Key features include its low on-state resistance of maximum 1.5 Ω, ensuring efficient operation, and a low control current requirement of 0.00004 A, which makes it an energy-efficient option for various applications. The relay operates within a wide temperature range, from -40 °C to 105 °C, making it versatile for use in different environments. Its input type supports AC/DC, and with an isolation voltage maximum of 200V, it offers a good level of protection against electrical noise and potential harm from high voltages. As of the current writing, the factory lead time for this component is noted as 14 weeks, but this may vary depending on current manufacturing conditions and demand.

Industry Applications for AQY2C2R2PX

The versatility of the AQY2C2R2PX, coupled with its broad operational parameters, makes it a candidate for a variety of industry applications. These potential applications factor in the part’s design and capabilities, though any specific use would need thorough validation by engineering and design teams within those industries to ensure compliance and suitability. It’s important to note that these applications are illustrative and not exhaustive, highlighting the part’s potential rather than guaranteed implementations.

  • Telecommunications: In telecommunications equipment, the AQY2C2R2PX could potentially be utilized for signal switching for routers and switches due to its fast switching speed, high isolation voltage, and low control current.
  • Industrial Automation: This part might find applications in the control circuits of automated machinery and PLCs, benefiting from its reliability, low power consumption, and surface-mount design that can save space on printed circuit boards.
  • Consumer Electronics: For portable devices, where battery life and space are concerns, the AQY2C2R2PX could potentially be used for power management circuits, relying on its low on-state resistance and compact footprint for efficient operation.
  • Computing and Data Storage: Within computing infrastructure, including servers and storage systems, this MOSFET relay could be used in power distribution modules, given its AC/DC load compatibility and ability to operate over a wide temperature range.
  • Electronic Manufacturing: As manufacturing equipment increasingly requires precise control and reliability, this relay might be utilized in quality control and testing equipment, leveraging its precise control voltage and on-state current capacity.

It’s crucial for design and engineering teams to thoroughly analyze and verify adherence to industry standards and specific application requirements before integrating the AQY2C2R2PX into any project, ensuring both optimal performance and regulatory compliance.

About Panasonic Electronic Components

Panasonic is a global leader in the development and manufacturing of electronic components across various segments, including optoelectronics and Solid State Relays. Their extensive portfolio demonstrates a commitment to innovation, quality, and reliability, with products designed to meet the demanding requirements of today’s advanced electronic devices. The AQY2C2R2PX is part of Panasonic’s broad range of solid state relays, characterized by their efficient design, performance, and suitability for high-density mounting. Panasonic’s expertise in manufacturing solid state relays and other optoelectronic components ensures that parts like the AQY2C2R2PX are engineered with precision, offering superior performance for applications requiring reliable switching operations. By leveraging their vast experience and R&D capabilities in optoelectronics, Panasonic continues to be at the forefront of developing solid state relays that meet the evolving needs of the electronics industry.

Where to Find AQY2C2R2PX by Panasonic Electronic Components

For those looking to purchase the AQY2C2R2PX, findchips.com is an ideal starting point. Our site provides a comprehensive search and comparison of electronic components from various manufacturers, enabling users to locate exactly what they need for their specific application. When searching for Solid State Relays, users can find alternatives to the AQY2C2R2PX that might be offered by Panasonic Electronic Components or other manufacturers, ensuring a wide selection of parts to meet the unique needs of their projects. Historically, distributors such as Ozdisan Elektronik, Master Electronics, TTI, and Mouser Electronics have provided this part, but availability can fluctuate. Therefore, it’s advised to check findchips.com for current stock levels and pricing, ensuring the most up-to-date information is at your fingertips.

Compare pricing for AQY2C2R2PX and other Solid State Relays / Optoelectronics at findchips.com