AR0330CS1C12SPKA0-CR by onsemi

Overview of AR0330CS1C12SPKA0-CR by onsemi

The AR0330CS1C12SPKA0-CR by onsemi is a high-performance CMOS image sensor, featuring a 3 Megapixel resolution (3MP) within a 1/3″ optical format, making it particularly suitable for applications requiring high image quality in a compact size. The sensor operates with a parallel and MIPI interface under a ceramic, leadless chip carrier (LCC-48) package. Designed for flexibility in a wide range of lighting conditions, it features an electronic rolling shutter and operates at an analog supply voltage of 2.7-2.9V. This sensor is offered in a CSP package and is supplied in trays without protective film, supporting high-volume assembly processes.

Another notable feature of this sensor is the support for an impressive dynamic range of 69.5 dB and the ability to operate at frame rates up to 60 fps (frames per second), making it highly suitable for capturing high-speed and high-resolution images. The AR0330CS1C12SPKA0-CR is specified to function within a broad spectral response range from 350 to 1100 nm, enhancing its versatility for various lighting conditions. Additionally, it encompasses a pixel size of 2.20 x 2.20 µm, optimizing the balance between light sensitivity and resolution.

Within the Image Sensors subcategory, this sensor is distinguished by its active part life cycle status and compliance with REACH and Pb-Free environmental standards, emphasizing onsemi’s commitment to sustainability and long-term availability. The provided factory lead time is as of the current writing 2 days, although this may vary based on demand and supply chain factors.

Industry Applications for AR0330CS1C12SPKA9-CR

The AR0330CS1C12SPKA0-CR sensor, with its blend of high resolution, versatile interfaces, and compact form factor, is potentially suitable for a broad spectrum of industry applications. While specifically identified for Consumer Electronics and Security and Surveillance, its technical attributes make it adaptable to a variety of use cases. Below are conceptual illustrations of possible industry applications, acknowledging that these suggestions necessitate thorough verification by design and engineering teams to ensure compatibility with specific requirements and standards.

  • Consumer Electronics: Its high frame rate and resolution properties could potentially make it an excellent choice for high-end photography equipment, action cameras, and drones where capturing motion and detail are critical.
  • Security and Surveillance: Given its capability to perform in diverse lighting conditions, the sensor might be integrated into security cameras and surveillance systems requiring reliable operation both day and night.
  • Industrial Imaging: The sensor’s wide dynamic range and spectral response could be advantageous in industrial vision systems for quality control, inspection, and monitoring processes in manufacturing environments.
  • Automated Retail: In automated retail applications, such as self-checkout systems and inventory management, the sensor could potentially provide the needed image clarity and speed for barcode scanning and object recognition applications.

It’s important to note that these industry application examples are illustrative and must be thoroughly assessed for compliance with industry standards and specific application requirements.

About onsemi

onsemi is a leading manufacturer in the electronics industry, specializing in the development of high-performance semiconductors, including Image Sensors and other sensors/transducers. Their products are recognized for innovation, reliability and efficiency, aimed at addressing the evolving needs of advanced electronic system designs.

Within the realm of image sensors, onsemi offers a wide array of sensors known for their image quality, power efficiency, and design flexibility, including the AR0330CS1C12SPKA0-CR. These image sensors are used across a broad spectrum of applications, from consumer electronics to industrial and security solutions, cementing onsemi’s reputation as a key player in the image sensing sector. The AR0330CS1C12SPKA0-CR represents onsemi’s commitment to delivering advanced sensing technologies that enhance user experiences and provide significant value to their clients’ projects.

Where to Find AR0330CS1C12SPKA0-CR by onsemi

For procurement specialists and engineers looking to source the AR0330CS1C12SPKA0-CR, findchips.com provides a comprehensive platform to check current stock levels, compare pricing, and find detailed product specifications from various distributors. To explore similar or alternate Image Sensors offered by onsemi or other manufacturers, findchips.com offers an extensive list of options tailored to meet design requirements.

Historically, the AR0330CS1C12SPKA0-CR has been available from several distributors, including Wuhan P&S, Flip Electronics, EBV Elektronik, Avnet Silica, Chip 1 Exchange, Rochester Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most current availability, pricing, and shipping information, it is recommended to visit findchips.com directly.

Compare pricing for AR0330CS1C12SPKA0-CR and other Image Sensors / Sensors/Transducers at findchips.com