Overview of ARF6-08-S-D-A-K-TR by Samtec Inc.
The ARF6-08-S-D-A-K-TR is a specialized Telecom and Datacom connector designed to facilitate reliable connectivity in various electronic applications. This component features 16 contact positions arranged in a double row, utilizing a female, straight interface that supports surface mount terminal implementation. Specifically categorized as a mezzanine connector, the part is designed with a high density array layout, allowing for compact and efficient spacing between contacts.
With a pitch of 0.635 mm and a rectangular contact pattern, the configuration supports diverse applications while ensuring robust connectivity. The contact material comprises a copper alloy, and it adheres to RoHS compliance standards, indicating that it is free from harmful substances as per environmental regulations. Other notable features include a dielectric withstanding voltage of 405VAC and a contact resistance of 15 mΩ, which together contribute to its reliability and performance in demanding environments.
The physical dimensions of the connector are also noteworthy: it has a body breadth of 0.284 inches, depth of 0.493 inches, and length of 0.491 inches. The connector’s insulator is made from liquid crystal polymer and is colored black, offering both durability and insulation properties. Additionally, the component has been rated to withstand operating temperatures ranging from -40 °C to 125 °C, which enhances its utility in a variety of settings.
Industry Applications for ARF6-08-S-D-A-K-TR
The ARF6-08-S-D-A-K-TR could be applied in several industries, each potentially benefiting from its unique specifications and operational capabilities. Below are some examples of how this connector might be utilized:
- Aerospace and Defense: In the aerospace sector, components that require high reliability and performance under strict environmental conditions might utilize the ARF6-08-S-D-A-K-TR. This could include applications in avionics systems, where connectors are subjected to vibrations and extreme temperatures. Components such as flight control systems or communication devices could potentially integrate this connector as part of their assemblies.
- Industrial Automation: The industrial automation sector might find applications for the ARF6-08-S-D-A-K-TR in control systems and robotic components. The connector may support high-density connections in control panels or servo motors, enabling effective communication and control. Its durability and resistance to environmental factors could be crucial for ensuring system reliability.
- Medical Imaging: In medical imaging equipment, where precision and reliability are critical, the ARF6-08-S-D-A-K-TR could serve as a key connector in devices such as ultrasound machines or CT scanners. Its compliance with relevant industry standards could enhance its acceptance in sensitive healthcare applications, although specific regulatory compliance should be verified.
- Space Technology: The space industry might potentially use the ARF6-08-S-D-A-K-TR in satellite systems or ground control equipment. Given the extreme conditions experienced in space, a connector with high durability and resistance to wide temperature ranges could be advantageous in communication arrays or sensor interfaces.
Note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a manufacturer recognized for providing a comprehensive selection of connectors and interconnect solutions, specifically within the Telecom and Datacom Connectors segment. Their focus on innovation, quality, and performance reflects in their extensive portfolio, which includes various types of connectors suited for demanding applications.
With a product range that includes the ARF6-08-S-D-A-K-TR and similar components, Samtec pushes the boundaries of connector technology through continuous development and adherence to industry standards. Their commitment to producing reliable, high-performance connectors places them at the forefront of the connectivity solutions market.
Research Price and Stock for ARF6-08-S-D-A-K-TR by Samtec Inc. on Findchips.com
For engineers or procurement professionals considering the ARF6-08-S-D-A-K-TR, it is advisable to conduct thorough research on pricing and current stock availability through Findchips. This platform provides valuable insights into various distributors and often allows you to compare options effectively. Historically, this part has been available through distributors such as Master Electronics, Avnet Abacus, Sager, and DigiKey, among others. However, it is essential to verify with Findchips to ascertain current stock levels and pricing details, as they may fluctuate based on demand.