Overview of ARF6-08-S-RA-TR by Samtec Inc.
The ARF6-08-S-RA-TR is a mezzanine connector designed for applications requiring high-density interconnections with a compact form factor. Manufactured by Samtec Inc., this telecom and datacom connector features 8 positions in a single row configuration, making it suitable for various applications that benefit from efficient connectivity solutions. The connector is designed for surface mount right angle installation, providing flexibility in PCB layout and helping to save space in packed electronic assemblies.
Key specifications include a pitch spacing of 0.635 mm and a total of 8 contacts, making it ideal for high-density applications. The connector body measures 0.284 inches in breadth and 0.493 inches in depth, ensuring a compact footprint. It is designed with a copper alloy shell material and features a matte tin contact finish with a nickel barrier, enhancing durability and conductivity. The component is also RoHS compliant, indicating that it meets international standards for hazardous substances.
In terms of electrical performance, the ARF6-08-S-RA-TR has a rated current of 1.2 A per signal and a contact resistance of 15 mΩ. The dielectric withstanding voltage is rated at 405 VAC, making it suitable for a variety of environments. The insulation resistance is exceptionally high, at 45 GΩ, which helps to prevent electrical leakage. With an operating temperature range of -40 °C to 125 °C, this connector can be used in both warm and cold environments.
As of the current writing, the factory lead time for this component is approximately 10 weeks. This information is crucial for procurement teams as it aids in planning and scheduling project timelines.
Industry Applications for ARF6-08-S-RA-TR
The ARF6-08-S-RA-TR connector could potentially be applied in various industries, particularly in environments that require reliable telecommunication capabilities. Here are a few potential applications:
- Industrial Automation: This connector might be utilized in industrial automation systems where high-density connections are necessary for control signals and data communication between devices and control panels. Its robust design could possibly support the demands of machinery control and data acquisition.
- Aerospace and Defense: Given the stringent reliability requirements in these sectors, the ARF6-08-S-RA-TR may serve applications that involve communications within aircraft or defense equipment, where low-weight components and high durability are critical. The contact resistance and dielectric strength could contribute to reliable performance in extreme conditions.
- Medical Imaging: The connector could potentially find application in medical imaging devices. The RoHS compliance and high insulation resistance make it suitable for use in medical environments where safety and reliability are crucial. Systems such as ultrasound machines or MRI systems might utilize this connector for signal transmission.
- Space Technology: Applications in space technology could also consider this connector for its durability and performance specifications under varying atmospheric conditions. The connector’s performance in extreme temperatures might be beneficial in satellite communication systems.
It is essential to note that these potential industry applications are only conceptual and illustrative, and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a global manufacturer of electronic interconnects and is particularly known for its extensive range of telecom and datacom connectors, including the ARF6-08-S-RA-TR. Their expertise in developing high-performance connectors has made them a key player in various sectors, facilitating seamless communication within complex electronic systems.
Samtec’s product lines encompass a variety of connector types, including mezzanine, board-to-board, and cable assemblies. Their focus on quality and innovation has led to the development of connectors that not only meet but often exceed industry standards. Similar parts in their catalog might include other mezzanine connectors designed for different pitch spacings or configurations, further emphasizing their commitment to providing versatile solutions for complex connectivity challenges.
Research Price and Stock for ARF6-08-S-RA-TR by Samtec Inc on Findchips.com
For engineers and procurement professionals interested in acquiring the ARF6-08-S-RA-TR, it is advisable to research stock levels and pricing on Findchips. This platform provides comprehensive data on availability from various distributors, and users can compare prices and delivery times to make informed purchasing decisions.
The Telecom and Datacom Connectors category on Findchips is a valuable resource for locating alternate parts that can be offered by Samtec Inc. or other manufacturers. Historically, the ARF6-08-S-RA-TR has been available through distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark. However, it is essential to verify current stock and pricing directly on Findchips, as availability may vary.